Essentials
  • Learn
  • Learning Center
  • Essentials
  • More
  • Cancel
Essentials
Documents Related Dev Boards for element14 Essentials: Programmable Devices II
  • Forum
  • Documents
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Essentials to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: pchan
  • Date Created: 20 Feb 2019 5:53 PM Date Created
  • Last Updated Last Updated: 18 Feb 2022 8:44 PM
  • Views 1417 views
  • Likes 2 likes
  • Comments 0 comments
Related
Recommended

Related Dev Boards for element14 Essentials: Programmable Devices II

    element14 Learning Center

 

image

Programmable Devices II: Programmable SoCs

Sponsored byimage

 

The element14 ESSENTIALS of Programmable Devices II covers an introduction to programmable SoCs, their architecture and development, their surrounding developed ecosystems, and how to overcome common barriers. This supplementary guide discusses some development boards available for projects and prototyping.

Go to Learning Module

 

SoC Development Boards

 

image

Avnet MicroZed Evaluation Kit, Zynq-7000 System-on-Chip (SoC)

Buy NowBuy Now

The Avnet MicroZedTm is a development board based on the Xilinx ZynqRegistered-7000 All Programmable SoC.  It can be used as both a stand-alone evaluation board for basic SoC experimentation or combined with a carrier card as an embeddable system-on-module (SOM). MicroZed contains 2 I/O headers that provide connection to 2 I/O banks on programmable logic (PL) side of the ZynqRegistered-7000 AP SoC device. In stand-alone mode, these 100 PL I/O are inactive. When plugged into a carrier card, the I/O are accessible in a manner defined by the carrier card design.  This combined stand-alone/SOM approach can move a design idea from concept to production, making MicroZed the ideal platform for SoC based applications.

 

image Xilinx XC7Z010-1CLG400C SoC

image 1GB of DDR3 SDRAM, 128Mb of QSPI flash, micro SD card interface

image 10/100/1000 Ethernet, USB 2.0, USB to UART communication

image 100 user I/O, configurable as up to 48 LVDS pairs or 100 single ended I/O

image 2x6 Digilent PmodRegistered compatible interface providing 8 PS MIO connections for user I/O

image Xilinx PC4 JTAG configuration port

image PS JTAG pins accessible via Pmod

image 33.33MHz oscillator

image User LED and push switch

 

 

image

Avnet Ultra96 Development Board, Zynq UltraScale+ MPSoC

Buy NowBuy Now

The Ultra96Tm is an Arm-based, Xilinx Zynq UltraScale+Tm MPSoC development board based on the Linaro 96Boards specification. The 96Boards' specifications are open and define a standard board layout for development platforms that can be used by software applications, hardware devices, kernels, and other system software developers. Ultra96 represents a unique position in the 96Boards community with a wide range of potential peripherals and acceleration engines in the programmable logic that is not available from other offerings.

 

image Xilinx Zynq UltraScale+ MPSoC ZU3EG A484

image Micron 2 GB (512M x32) LPDDR4 Memory

image Delkin 16 GB microSD card + adapter

image Wi-Fi / Bluetooth

image Mini DisplayPort (MiniDP or mDP)

image 1x USB 3.0 Type Micro-B upstream port

image 2x USB 3.0, 1x USB 2.0 Type A downstream ports

image 40-pin 96Boards Low-speed expansion header

image 60-pin 96Boards High-speed expansion header

image 85mm x 54mm form factor

image Linaro 96Boards Consumer Edition compatible

 

image

Avnet ZedBoard Development Board, Zynq-7000 System-on-Chip (SoC)

Buy NowBuy Now

The ZedBoardTm is a development board for the Xilinx ZynqRegistered-7000 All Programmable SoC. This board contains everything necessary to create a Linux, Android, WindowsRegistered or other OS/RTOS-based design. Additionally, several expansion connectors expose the processing system and programmable logic I/Os for easy user access. It takes advantage of the Zynq-7000 AP SoC's tightly coupled ARMRegistered processing system and 7 series programmable logicTm.

 

image ZynqRegistered-7000 All Programmable SoC XC7Z020-CLG484-1

image 512MB DDR3, 256Mb quad-SPI flash, 4GB SD card memory

image Onboard USB-JTAG programming

image 10/100/1000 Ethernet, USB OTG 2.0 and USB-UART interface

image PS and PL I/O expansion (FMC, PmodTm compatible, XADC)

image Multiple displays (1080p HDMI, 8-bit VGA, 128 x 32 OLED)

image I2S audio CODEC

 

image

PYNQ-Z2 Basic Kit, Zynq SoC

Buy NowBuy Now

The TUL PYNQTm-Z2 board, based on the Xilinx Zynq SoC is designed for the Xilinx University Program to support PYNQ (Python Productivity for Zynq) framework and embedded systems development. PYNQ is an open-source project from XilinxRegistered that makes it easy to design embedded systems with Xilinx ZynqRegistered Systems on Chips (SoCs). Using the Python language and libraries, designers can exploit the benefits of programmable logic and microprocessors in Zynq to build more capable and exciting embedded systems. The ZYNQ XC7Z020-1CLG400C features include:

 

image 650MHz dual-core Cortex-A9 processor

image DDR3 memory controller with 8 DMA channels and 4 High Performance AXI3 Slave ports

image High-bandwidth peripheral controllers: 1G Ethernet, USB 2.0, SDIO

image Low-bandwidth peripheral controller: SPI, UART, CAN, I2C

image Programmable from JTAG, Quad-SPI flash, and microSD card

image 13,300 logic slices, each with four 6-input LUTs and 8 flip-flops

image 630 KB of fast block RAM

image 4 clock management tiles, each with a phase locked loop (PLL) and mixed-mode clock manager (MMCM)

image 220 DSP slices

image On-chip analog-to-digital converter (XADC)

 

image

Avnet MiniZed Development Board, Zynq 7Z007S System-on-Chip  (SoC)

Buy NowBuy Now

The MiniZedTm single core Zynq 7Z007S development board is ideal for entry level Zynq developers. This compact design features on-board connectivity through USB, Wi-Fi, and Bluetooth. Peripherals can be plugged into dual Pmod compatible connectors, the Arduino compatible shield interface/USB 2.0 host interface. JTAG circuitry is incorporated onto the MiniZedTm base board, so with a single microUSB cable to your laptop you are already up and running. MiniZedTm provides for an efficient hardware reference design, while it is also an inexpensive board that can be used to run workshops and tutorials. It aims to showcase the power of Zynq, where the  Cortex-A9Tm processor core integrates seamlessly with programmable fabric to provide signal processing and control solutions. The on-board digital microphone serves as an input for a variety of illustrations of how to implement FIR filters, FFTs and direct memory access.

 

image Micron 512MB DDR3L, Micron 128Mb QSPI flash, Micron 8GB eMMC mass storage

image On-board USB to JTAG and debug UART circuit

image Murata "Type 1DX" wireless module with 802.11b/g/n Wi-Fi and Bluetooth 4.1 plus EDR and BLE

image Dialog Semiconductor DA9062 PMIC (Power Management IC) generates all on-board voltages

image Auxiliary supply input can be used to power designs that require additional current

image Arduino compatible shield interface, 2 x Pmod compatible interfaces

image STMicro LIS2DS12LIS2DS12 accelerometer and temperature sensor, STMicro MP34DT05 digital MEMS microphone

image Reset button, user button, user switch, 2 x user bi-element LEDs

image Microchip low power precision CMOS oscillators

image User LEDs, button and switch allow for a physical board interface

 

*Trademark. Xilinx is a trademark of Xilinx  Inc. Other logos, product and/or company names may be trademarks of their respective owners.

  • related dev boards for programmable devices
  • programmable soc