Essentials
  • Learn
  • Learning Center
  • Essentials
  • More
  • Cancel
Essentials
Documents Related Components for element14 Essentials: Voltage References
  • Forum
  • Documents
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Essentials to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: kabhari
  • Date Created: 19 Mar 2019 8:10 PM Date Created
  • Last Updated Last Updated: 28 Mar 2019 8:05 PM
  • Views 841 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Related Components for element14 Essentials: Voltage References

element14 Learning Center

 

image

Voltage References

Sponsored byimage

 

This learning module is an introduction to voltage references, covering fundamentals in measurement parameters, types, and applications.

Go to Learning Module

 

Voltage Reference IC

 

image

MAX6033AAUT41#TG16 - High-Precision, Low-Dropout SOT23 Series Voltage Reference

Buy NowBuy Now

The MAX6033 ultra-high-precision series voltage reference features a low 7ppm/°C (max) temperature coefficient and a low dropout voltage (200mV, max). Low temperature drift and low noise make the MAX6033 ideal for use with high-resolution ADCs or DACs.

image Ultra-Low Temperature Drift: 7ppm/°C (max)

image ±0.04% Initial Accuracy

image Stable with Capacitive Loads

image Low 16µVP-P Noise (0.1Hz to 10Hz) (2.5V Output)

image 15mA Output Source Current

image Low 200mV Dropout Voltage

image Low 40µA Quiescent Current

image Wide 2.7V to 12.6V Supply Voltage

 

image

LM4040AEM3-2.5+T- Improved Precision Micropower Shunt Voltage Reference with Multiple Reverse Breakdown Voltages

Buy NowBuy Now

The LM4040 is a precision two-terminal shunt mode, bandgap voltage reference available in fixed reverse breakdown voltages of 2.048V, 2.500V, 3.000V, 3.3V, 4.096V, and 5.000V. Well suited for space-critical applications, the LM4040 is offered in the subminiature 3-pin SC70 surface-mount package (1.8mm x 1.8mm), 50% smaller than comparable devices in SOT23 surface-mount packages (SOT23 versions are also available).

image 0.1% (max) Initial Accuracy

image 100ppm/°C (max) Temperature Coefficient Guaranteed over -40°C to +125°C Temperature Range

image Wide Operating Current Range: 60µA to 15mA

image Low 28µVRMS Output Noise (10Hz to 10kHz)

image 2.048V, 2.500V, 3.000V, 3.3V, 4.096V, and 5.000V Fixed Reverse Breakdown Voltages

image No Output Capacitors Required

image Tolerates Capacitive Loads

 

image

MAX6126AASA41+ - Ultra-High-Precision, Ultra-Low-Noise, Series Voltage Reference

Buy NowBuy Now

The MAX6126 is an ultra-low-noise, high-precision, low-dropout voltage reference. It features curvature-correction circuitry and high-stability, laser-trimmed, thin-film resistors that result in 3ppm/°C (max) temperature coefficients and an excellent ±0.02% (max) initial accuracy. The proprietary low-noise reference architecture produces a low flicker noise of 1.3µVP-P and wideband noise as low as 60nV/√Hz (2.048V output) without the increased supply current usually found in low-noise references. It improves wideband noise to 35nV/√Hz and AC power-supply rejection by adding a 0.1µF capacitor at the noise reduction pin.

image Ultra-Low 1.3µVP-P Noise (0.1Hz to 10Hz, 2.048V Output)

image Ultra-Low 3ppm/°C (max) Temperature Coefficient

image ±0.02% (max) Initial Accuracy

image Wide (VOUT + 200mV) to 12.6V Supply Voltage Range

image Low 200mV (max) Dropout Voltage

image 380µA Quiescent Supply Current

image 10mA Sink/Source-Current Capability

image Stable with CLOAD = 0.1µF to 10µF

 

image

MAX6035BAUR25+T - High-Supply-Voltage, Precision Voltage Reference in SOT23

Buy NowBuy Now

The MAX6035 is a high-voltage, precision micropower voltage reference. This three-terminal device is available with output voltage options of 2.5V, 3.0V, and 5.0V. It is an excellent upgrade for industry-standard devices such as the REF02 and REF43. The MAX6035 offers 14x lower power than the REF02 and 5x lower power than the REF43, as well as a reduced package size from an 8-pin SO to a 3-pin SOT23. The MAX6035 features a proprietary temperature coefficient curvature-correction circuit and laser-trimmed, thin-film resistors that result in a very low temperature-coefficient of 25ppm/°C (max) and an initial accuracy of ±0.2% (max).

image Wide Supply Voltage Range: Up to 33V

image 25ppm/°C (max) Temperature Coefficient (-40°C to +85°C)

image ±0.2% (max) Initial Accuracy

image 95µA (max) Quiescent Supply Current

image 10mA Source Current, 2mA Sink Current

image No Output Capacitor Required

image Stable with Capacitive Loads up to 5µF

 

image

LM4050AEM3-3.0+T -50ppm/°C Precision Micropower Shunt Voltage References with Multiple Reverse Breakdown Voltages

Buy NowBuy Now

The LM4050 is a precision two-terminal, shunt mode, bandgap voltage reference available in fixed reverse breakdown voltages of 1.225V, 2.048V, 2.500V, 3.000V, 3.3V, 4.096V, and 5.000V. Ideal for space-critical applications, the LM4050 is offered in the subminiature 3-pin SC70 surface-mount package (1.8mm x 1.8mm), 50% smaller than comparable devices in SOT23 surface-mount package (SOT23 versions are also available).

image 50ppm/°C (max) Temperature Coefficient Guaranteed over the -40°C to +125°C Temperature Range

image Ultra-Small 3-Pin SC70 Package

image 0.1% (max) Initial Accuracy

image Wide Operating Current Range: 60µA to 15mA

image Low 28µVRMS Output Noise (10Hz to 10kHz)

image 1.225V, 2.048V, 2.500V, 3.000V, 3.3V, 4.096V, and 5.000V Fixed Reverse Breakdown Voltages

image No Output Capacitors Required

image Tolerates Capacitive Loads

 

image

MAX6006AEUR+T - 1µA SOT23 Precision Shunt Voltage Reference

Buy NowBuy Now

The MAX6006 is an ultra-low-power shunt reference. It is offered in 3-pin SOT23 packages, and the minimum operating current is guaranteed to be < 1µA. The device features a low-temperature coefficient of < 30ppm/°C and initial accuracy of better than 0.2%.

image Ultra-Low Operating Current: Guaranteed < 1µA

image Small 3-Pin SOT23 Package

image Initial Voltage Accuracy: 0.2%

image Temperature Coefficient: 30ppm/°C max

image Temperature Range: -40°C to +85°C

image Factory-Trimmed Output Voltages: +1.25V, +2.048V, +2.5V, +3.0V

image Wide Operating Range: 1µA to 2mA

image AEC-Q100 (MAX6008AEUR/V+ Only)

 

image

MAX6138CEXR21+T - 0.1%, 25ppm, SC70 Shunt Voltage Reference with Multiple Reverse Breakdown Voltages

Buy NowBuy Now

The MAX6138 is a precision, two-terminal shunt mode, bandgap voltage reference available in fixed reverse breakdown voltages of 1.2205V, 2.048V, 2.5V, 3.0V, 3.3V, 4.096V, and 5.0V. It is offered in the subminiature 3-pin SC70 surface-mount package (1.8mm x 1.8mm), 50% smaller than comparable devices in SOT23 surface-mount packages.

image Ultra-Small 3-Pin SC70 Package

image 0.1% (max) Initial Accuracy

image 25ppm/°C (max) Temperature Coefficient Guaranteed Over -40°C to +85°C Temperature Range

image Wide Operating Current Range: 60µA to 15mA

image Low 28µVRMS Output Noise (10Hz to 10kHz)

image 1.2205V, 2.048V, 2.5V, 3.0V, 3.3V, 4.096V, and 5.0V Fixed Reverse Breakdown Voltages

image 10mA Sink/Source-Current Capability

image Stable with CLOAD = 0.1µF to 10µF

 

image

MAX6029EUK50+T- Ultra-Low-Power Precision Series Voltage Reference

Buy NowBuy Now

The MAX6029 is a micropower, low-dropout, bandgap voltage reference that combines ultra-low supply current and low drift in a miniature 5-pin SOT23 surface-mount package. It uses 70% less board space than comparable devices in an SO package. Initial accuracy of 0.15% and a 30ppm/°C (max) temperature coefficient make the MAX6029 suitable for precision applications. This series-mode voltage reference sources up to 4mA and sinks up to 1mA of load current. A wide 2.5V to 12.6V supply range, ultra-low 5.25µA (max) supply current, and a low 200mV dropout voltage make these devices ideal for battery-operated systems. Additionally, an internal compensation capacitor eliminates the need for an external compensation capacitor and ensures stability with load capacitances up to 10µF.

image Ultra-Low 5.25µA (max) Supply Current

image ±0.15% (max) Initial Accuracy

image 30ppm/°C (max) Temperature Coefficient

image 4mA Output Source Current

image 1mA Output Sink Current

image 2.5V to 12.6V Supply Range

image Low 200mV Dropout

image Stable with Capacitive Loads Up to 10µF

 

image

MAX6043BAUT33#TG16- Precision High-Voltage Reference in SOT23

Buy NowBuy Now

The MAX6043 precision voltage reference provides accurate preset +2.5V, +3.3V, +4.096V, +5.0V, and +10V reference voltages from up to +40V input voltages. The MAX6043 features a proprietary temperature coefficient curvature-correction circuit and laser-trimmed thin-film resistors that result in a very low temperature-coefficient of 15ppm/°C (max) and excellent initial accuracy of 0.05% (max). Low-temperature drift and low noise make the MAX6043 ideal for use with high-resolution A/D or D/A converters.

image +2.5V, +3.3V, +4.096V, +5.0V, or +10V Output Voltages

image Excellent Temperature Stability: 15ppm/°C (max)

image Tight Initial Accuracy: 0.05% (max)

image Tiny SOT23 Package

image Wide +4.5V to +40V Supply Voltage Range

image Low Noise: 4µVP-P (typ at 2.5V Output)

image Short-Circuit Protected

image Wide Operating Temperature Range -40°C to +125°C

 

*Trademark. Maxim Integrated is a trademark of Maxim Integrated Inc. Other logos, product and/or company names may be trademarks of their respective owners.

  • voltage references
  • related components for element14 essentials
  • essentials