Essentials
  • Learn
  • Learning Center
  • Essentials
  • More
  • Cancel
Essentials
Documents Related Components for element14 Essentials: Mechatronics
  • Forum
  • Documents
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Essentials to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: pchan
  • Date Created: 29 May 2019 7:50 PM Date Created
  • Last Updated Last Updated: 29 May 2019 7:53 PM
  • Views 1282 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Related Components for element14 Essentials: Mechatronics

element14 Learning Center

 

image

Mechatronics

Sponsored byimage

 

The element14 ESSENTIALS of Mechatronics is an introduction to mechatronics technology, including its processes, systems, and applications. This supplementary guide discusses the types of related components used.

Go to Learning Module

 

Development Boards

 

image

Stepper Motor Control EVM

Buy NowBuy Now

The KITXMC1300IFX9201TOBO1 is a stepper motor control shield based on Infineon's IFX9201 H-bridge and XMC1300 Series microcontroller. It is capable of driving two coils in a stepper motor in a dual-H-bridge configuration. Micro-stepping of the stepper motor can be achieved using internal comparators. Operational amplifiers adapt the motor current sense signal to the microcontroller's input levels.

image Compatible with Arduino Uno R3

image Capable of high performance current control

image Microstepping degree can be adjusted by software

image Overtemperature shut down with latch behaviour and undervoltage shut down of power section

 

image

XMC 750 Watt Motor Control Application Kit

Buy NowBuy Now

The XMC 750 Watt Motor Control Application Kit features a power board with an off-the-grid supply, input filter, active PFC, and high switching frequency IGBTs to turn on a 3-Phase drive. Both CPU Cards (XMC1300 and XMC4400 Drive Cards) provide galvanic isolation for the debug interface to guarantee safe operation during software development.

3 Phase Power Inverter 750W

image Power supply with line filter, NTC bypass relay and PFC circuitry

image 3 phase bridge realized with discrete IGBTs (IKD10N60R)

image PFC control via control IC (ICE3PCS02), MCU or disabled

Drive Card XMC1300

image XMC1302 (ARMRegistered CortexTm-M0-based) Microcontroller, 200 kByte on-chip Flash, TSSOP38

image 1 set of combined hall sensor and encoder interfaces

Drive Card XMC4400

image XMC4400 (ARMRegistered CortexTm-M4-based) Microcontroller, 512 kByte on-chip Flash, LQFP100

image 2 sets of combined hall sensor and encoder interfaces

image Multi feedback interface connectors for connection of resolver circuitry, UART, SPI, I2C, USB, etc.

 

image

XMC4800 Relax EtherCATRegistered Kit

Buy NowBuy Now

The XMC4800 Relax EtherCATRegistered Kit is assembled with an XMC4800 and a top-mounted XMC EtherCATRegistered Phy Board. It's a complete development kit for EtherCAT slave devices. The XMC4800 is powerful and functional enough to make the board an option for the development of EtherCATRegistered slaves such as servo drives and intelligent I/O devices.

image XMC4800-F144 MCU based on ARMRegistered CortexRegistered-M4 integrated EtherCATRegistered slave controller

image On-board debugger

image Power over USB

image ESD and reverse current protection

image Real time clock crystal

image Quad SPI flash, microSD card slot, Ethernet PHY and RJ45 jack

 

image

iMOTIONTm MADK platform (Power Board)

Buy NowBuy Now

The EVALM10565DTOBO1 is a power board, featuring  a complete power stage to drive a 3-phase motor powered by an IRSM505-065DA2 µIPM DIP. The IRSM505-065DA2 is a 2.6A, 500V Integrated Power Module (IPM) designed for advanced appliance motor drive applications such as energy efficient fans and pumps. The EVAL-M1-05-65D evaluation board is a part of the iMOTION Modular application design kit for drives (iMOTION MADK). It provides a single-phase AC-connector, rectifier, DC-link and 3-phase output for power.

image Power stage to drive 3-phase motor

image Standardized iMOTION MADK M1 platform interface

image 230V grid

image Emitter-shunts for current sensing and a voltage divider for DC-link voltage measurement

 

image

iMOTIONTm MADK platform (Control Board)

Buy NowBuy Now

The EVAL-M1-101T evaluation control board is a part of the iMOTIONTm Modular Application Design Kit for drives. The MADK platform is intended to use various power stages with different control boards. In order to run a motor, the mating power board is required to interface this evaluation board. It provides solutions for sensorless control of permanent magnet motors over the full speed range.

image Complete kit for running any permanent magnet motor via sensorless sinusoidal control

image 3.3V (default) or 5V VDD power supply

image Micro-USB connector and on-board debugger isolated by digital isolator

image Capable of 3-phase and type 3 of 2-phase modulation

image PCB size is 65 x 45 mm

 

Related Components

 

image

AURIXTm 32-bit microcontroller

Buy NowBuy Now

The TC275TP64F200NDCKXUMA1 is an Infineon AURIXTm microcontroller. Its multi-core architecture—based on up to six independent 32-bit TriCoreTm CPUs at 300 MHz—has been designed for safety and performance. Using the  AURIXTm scalable platform, developers can implement applications like motor control and drives, PLCs, or any other automation application. AURIXTm has enhanced communication capabilities to support communication between CAN, LIN, FlexRay and Ethernet buses.

image Up to six TriCoreTm  with up to 300 MHz per core and DSP functionality

image Supports floating point and fixed point with all cores

image Up to 6.9 MB of internal RAM and up to 16 MB of flash

image Follows SIL/ IEC61508 to support safety requirements up to ASIL-D

 

image

Motor Driver/Controller IC

Buy NowBuy Now

The IMC100 is a family of highly integrated ICs for the control of variable speed drives. It integrates both the required hardware and software to perform control of a permanent magnet synchronous motor (PMSM).

image Motion Control Engine (MCE) as a ready-to-use solution for variable speed drives

image Field oriented control (FOC) for permanent magnet synchronous motor (PMSM)

image Space vector PWM with sinusoidal commutation and integrated protection features

image Current sensing via single or leg shunt

image Sensorless operation

image Flexible host interface options for motor control commands: UART, PWM, or analog input signal

 

image

Motor Driver/Controller, Three Phase AC

Buy NowBuy Now

The IM818MCCXKMA1 is a component in the CIPOSTm Maxi IM818 product group used to control three phase AC motors and permanent magnet motors in variable speed drives applications such as low power motor drives (GPI, Servo drives), pumps, fan drives, and active filters for HVAC. It is also used in power applications that need good thermal performance and electrical isolation, as well as EMI and overload protection.

image Fully isolated Dual In-Line molded module

image 1200V TRENCHSTOPTm IGBT4

image Rugged 1200V SOI gate driver technology with stability against transient and negative voltage

image Integrated bootstrap functionality

image Built-in NTC thermistor for temperature monitor

image Under-voltage lockout at all channels

image Cross-conduction prevention

image Programmable fault clear timing and enable input

 

image

Half-Bridge Module, Motor Driver/Controller

Buy NowBuy Now

IRSM807-045MH is a 4A, 500V half-bridge module designed for advanced appliance motor drive applications such as energy efficient fans and pumps. IR's technology offers an extremely compact, high performance half-bridge topology in an isolated package. This advanced IPM offers a combination of IR's low RDS(on) Trench FREDFET technology and the industry benchmark half-bridge high voltage, rugged driver in a small PQFN package. At only 8x9mm and featuring integrated bootstrap functionality, the compact footprint of this surface mount package makes it suitable for applications that are space-constrained. IRSM807-045MH functions without a heat sink.

image Integrated gate drivers and bootstrap functionality

image Suitable for sinusoidal or trapezoidal modulation

image Low RDS(on) Trench FREDFET

image Under-voltage lockout for both channels

image Matched propagation delay for all channels

image Optimized dV/dt for loss and EMI trade offs

image 3.3V input logic compatible

image Active high HIN and LIN

image Isolation 1500VRMS min

 

image

System Basis Chip

Buy NowBuy Now

The TLE94613ESV33XUMA1 is a System Basis Chip featuring high integration and performance at an optimized cost for various automotive applications. It combines voltage supplies such as an LDO or DC-DC converter with up to 750mA, communication interfaces with CAN transceiver, a Flexible Data-Rate up to 5Mbit/s according to ISO 11898-2:2016, and LIN transceiver as well as supervision features (Wake input, Watchdog, Reset, Interrupt, Fail Output).

image Very low quiescent current consumption in Stop- and Sleep Mode

image Periodic Cyclic Wake in SBC Normal-, Stop- and Sleep Mode

image Low-Drop Linear Voltage Regulator 3.3 V, 150 mA (250 mA peak) for main supply

image Low-Drop Linear Voltage Regulator 5 V, 100 mA, protection feature for off-board usage

image High-Speed CAN transceiver supporting FD communication up to 5 Mbit/s and featuring CAN Partial

image Fully compliant to “Hardware Requirements for LIN, CAN and FlexRay Interfaces in Automotive Applications” Revision 1.3, 2012-05-04

image General Purpose High-Voltage in- and output (GPIO) configurable as Fail Output, Wake Input, Low-Side switch or High-Side switch

image High-Voltage Measurement function as alternate pin assignment

image Overtemperature and short circuit protection feature

image Wide input voltage and temperature range

 

image

Thyristor Module

Buy NowBuy Now

The TT162N14KOFHPSA1 is a 34 mm PowerBLOCK Thyristor Module for Phase Control. It is designed and assembled with highly reliable pressure contact technology using an isolated copper base plate.

image Industrial standard package

image Electrically insulated baseplate

image Fail safe

image Preventing arcing on fail

image Fuseless design possible due to high overload capability

 

image

eupecTm EconoBRIDGETm Thyristor Module

Buy NowBuy Now

The TDB6HK124N16RRBOSA1 is a eupecTm EconoBRIDGETm 1600V Half-Controlled Bridge Module with Brake Chopper and NTC for a more compact converter design.

image SCR Module Type: Bridge Rectifier, Three Phase – SCR

image 2.5 kV AC 1min Insulation

image Al2O3 Substrate with Low Thermal Resistance

image High Power Density

image High mechanical robustness

image Isolated copper base plate

image Solder Contact Technology

image RoHS compliant

 

image

Single Channel Photovoltaic Isolator

Buy NowBuy Now

The PVI5050NSPBF is a 1-channel 4-pin surface-mount Photovoltaic Isolator that generates an electrically isolated DC voltage upon receipt of a DC input signal. It is capable of directly driving gates of power MOSFETs or IGBTs. It utilizes a monolithic integrated circuit photovoltaic generator of novel construction as its output. The output is controlled by radiation from a gallium-aluminum-arsenide (GaAlAs) light emitting diode (LED), which is optically isolated from the photovoltaic generator. It is ideally suited for applications requiring high-current or high-voltage switching with optical isolation between the low-level driving circuitry and high-energy or high-voltage load circuits.

image Isolated voltage source

image Monolithic construction

image Solid-state reliability

image Up to 8µA output

 

image

Dual Channel Photovoltaic Isolator

Buy NowBuy Now

The PVI5033R Photovoltaic Isolator is a dual-channel, opto-isolated driver capable of directly driving gates of power MOSFETs or IGBTs. It utilizes a monolithic integrated circuit photovoltaic generator of novel construction as its output. The output is controlled by radiation from a gallium-aluminum-arsenide (GaAlAs) light emitting diode (LED) which is optically isolated from the photovoltaic generator. The PVI5033R is ideally suited for applications requiring high-current and/or high voltage switching with optical isolation between the low-level driving circuitry and high-energy or high- voltage load circuits.

image Employs a fast turn-OFF circuitry

image Monolithic construction

image 1200VDC Output-to-output isolation

image Solid-state reliability

 

*Trademark. Infineon is a trademark of Infineon Technologies. Other logos, product and/or company names may be trademarks of their respective owners.

  • related components for element14 essentials
  • mechatronics