Essentials
  • Learn
  • Learning Center
  • Essentials
  • More
  • Cancel
Essentials
Documents Related Components for element14 Essentials: Secure MCUs for IoT Edge Applications
  • Forum
  • Documents
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Essentials to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: kabhari
  • Date Created: 2 Jul 2019 6:49 PM Date Created
  • Last Updated Last Updated: 10 Jul 2019 4:38 PM
  • Views 839 views
  • Likes 1 like
  • Comments 0 comments
Related
Recommended

Related Components for element14 Essentials: Secure MCUs for IoT Edge Applications

element14 Learning Center

 

image

Secure MCUs for IoT Edge Applications

Sponsored byimage

 

The element14 ESSENTIALS of Secure MCUs for IoT Edge Applications discusses the purpose, function, and challenges of edge applications, and will introduce you to the LPC5500 Series of Microcontrollers.  To extend the knowledge covered in the main module, this supplementary guide discusses the types of related components that can be used for products or prototyping.

Go to Learning Module

Development Board

 

image

LPCXpresso55S69 Development Board

Buy NowBuy Now

The LPCXpresso55S69 development board provides the ideal platform for evaluation of and development with the LPC55S6x MCU based on the ArmRegistered CortexRegistered-M33 architecture. The board includes a high performance on-board debug probe, audio subsystem and accelerometer, with several options for adding off-the-shelf add-on boards for networking, sensors, displays and other interfaces.

The LPCXpresso55S69 is fully supported by the MCUXpresso suite of tools, which provides device drivers, middleware and examples to allow rapid development, plus configuration tools and an optional free IDE. MCUXpresso software is compatible with tools from popular tool vendors such as Arm and IAR, and the LPCXpresso55S69 may also be used with the popular debug probes available from SEGGER.

image Onboard, high-speed USB, Link2 debug probe with CMSIS-DAP and SEGGER J-Link protocol options

image UART and SPI port bridging from LPC55S69 target to USB via the onboard debug probe

image Hardware support for external debug probe

image 3 x user LEDs, plus Reset, ISP (3) and user buttons

image Micro SD card slot (4-bit SDIO)

image NXP MMA8652FCR1 accelerometer

image Stereo audio codec with a line in/out

image High and full speed USB ports with micro A/B connector for the host or device functionality

 

Related Components

 

image

LPC55S66JBD100K - ARM CORTEX-M33, QDDKEY/PUF, Flash256 KB; SRAM 144 KB

Buy NowBuy Now

The LPC55S6x is an ARM Cortex-M33 based microcontroller for embedded applications. These devices include an ARM Cortex-M33 coprocessor, CASPER Crypto/FFT engine, PowerQuad hardware accelerator for DSP functions, up to 320 KB of on-chip SRAM, up to 640 KB on-chip flash, PRINCE module for on-the-fly flash encryption/decryption, high-speed and full-speed USB host and device interface with crystal-less operation for full-speed, SD/MMC/SDIO interface, five general-purpose timers, one SCTimer/PWM, one RTC/alarm timer, one 24-bit Multi-Rate Timer (MRT), a Windowed Watchdog Timer (WWDT), nine flexible serial communication peripherals (which can be configured as a USART, SPI, high speed SPI, I2C, or I2S interface), Programmable Logic Unit (PLU), one 16-bit 1.0 Msamples/sec ADC, comparator, and temperature sensor.

image Architecture: ARM Cortex-M33

image No. of Bits: 32bit

image CPU Speed: 100MHz

image Program Memory Size: 256KB

image RAM Memory Size: 144KB

image No. of Pins: 100Pins MCU

image Case Style: HLQFP

image No. of I/O's: 64I/O's

image Embedded Interface Type: I2C, I2S, SPI, UART, USB

image Supply Voltage Min: 1.8V

image Supply Voltage Max: 3.6V

 

image

LPC55S66JET98K - 32-BIT ARM CORTEX-M33, QDDKEY/PUF TRAY MULTIPLE; Flash256 KB; SRAM 144 KB

Buy NowBuy Now

The LPC55S6x is an ARM Cortex-M33 based microcontroller for embedded applications. These devices include an ARM Cortex-M33 coprocessor, CASPER Crypto/FFT engine, PowerQuad hardware accelerator for DSP functions, up to 320 KB of on-chip SRAM, up to 640 KB on-chip flash, PRINCE module for on-the-fly flash encryption/decryption, high-speed and full-speed USB host and device interface with crystal-less operation for full-speed, SD/MMC/SDIO interface, five general-purpose timers, one SCTimer/PWM, one RTC/alarm timer, one 24-bit Multi-Rate Timer (MRT), a Windowed Watchdog Timer (WWDT), nine flexible serial communication peripherals (which can be configured as a USART, SPI, high speed SPI, I2C, or I2S interface), Programmable Logic Unit (PLU), one 16-bit 1.0 Msamples/sec ADC, comparator, and temperature sensor.

image Arm Cortex-M33 core

image Co-processor

image On-chip memory

image Security features

image Serial interfaces

image Impedance: 50 ohm

image Typical VSWR 1.20-1.25

image Maximum frequency: 67 GHz

 

image

LPC55S69JBD100K - ARM CORTEX-M33, QDDKEY/PUF; Flash 640 KB; SRAM 320 KB

Buy NowBuy Now

The LPC55S6x is an ARM Cortex-M33 based microcontroller for embedded applications. These devices include an ARM Cortex-M33 coprocessor, CASPER Crypto/FFT engine, PowerQuad hardware accelerator for DSP functions, up to 320 KB of on-chip SRAM, up to 640 KB on-chip flash, PRINCE module for on-the-fly flash encryption/decryption, high-speed and full-speed USB host and device interface with crystal-less operation for full-speed, SD/MMC/SDIO interface, five general-purpose timers, one SCTimer/PWM, one RTC/alarm timer, one 24-bit Multi-Rate Timer (MRT), a Windowed Watchdog Timer (WWDT), nine flexible serial communication peripherals (which can be configured as a USART, SPI, high speed SPI, I2C, or I2S interface), Programmable Logic Unit (PLU), one 16-bit 1.0 Msamples/sec ADC, comparator, and temperature sensor.

image Architecture: ARM Cortex-M33

image No. of Bits: 32bit

image CPU Speed: 100MHz

image Program Memory Size: 640KB

image RAM Memory Size: 320KB

image No. of Pins: 100Pins

image MCU Case Style: HLQFP

image No. of I/O's: 64I/O's

image Embedded Interface Type: I2C, I2S, SPI, UART, USB

image Supply Voltage Min: 1.8V

image Supply Voltage Max: 3.6V

 

image

LPC55S69JET98K - 32-BIT ARM CORTEX-M33, QDDKEY/PUF TRAY MULTIPLE; Flash 640 KB; SRAM 320 KB

Buy NowBuy Now

The LPC55S6x is an ARM Cortex-M33 based microcontroller for embedded applications. These devices include an ARM Cortex-M33 coprocessor, CASPER Crypto/FFT engine, PowerQuad hardware accelerator for DSP functions, up to 320 KB of on-chip SRAM, up to 640 KB on-chip flash, PRINCE module for on-the-fly flash encryption/decryption, high-speed and full-speed USB host and device interface with crystal-less operation for full-speed, SD/MMC/SDIO interface, five general-purpose timers, one SCTimer/PWM, one RTC/alarm timer, one 24-bit Multi-Rate Timer (MRT), a Windowed Watchdog Timer (WWDT), nine flexible serial communication peripherals (which can be configured as a USART, SPI, high speed SPI, I2C, or I2S interface), Programmable Logic Unit (PLU), one 16-bit 1.0 Msamples/sec ADC, comparator, and temperature sensor.

image Arm Cortex-M33 core

image Co-processor

image On-chip memory

image Security features

image Serial interfaces

image Digital peripherals

image Analog peripherals

image Timers

image Clock generation

image Power-saving modes

 

*Trademark. NXP is a trademark of NXP Inc. Other logos, product and/or company names may be trademarks of their respective owners.

  • iot edge applications
  • secure mcus for iot edge applications
  • related components for element14 essentials
  • nxp microcontrollers