Essentials
  • Learn
  • Learning Center
  • Essentials
  • More
  • Cancel
Essentials
Documents Related Components for element14 Essentials: IoT IV
  • Forum
  • Documents
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Essentials to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: pchan
  • Date Created: 25 Nov 2019 6:03 PM Date Created
  • Last Updated Last Updated: 26 Nov 2019 8:27 PM
  • Views 944 views
  • Likes 1 like
  • Comments 0 comments
Related
Recommended

Related Components for element14 Essentials: IoT IV

element14 Learning Center

 

image

IoT IV: Cellular IoT

Sponsored byimage

 

The element14 ESSENTIALS of Cellular IoT covers the basic concepts, terminology, protocols, and operation of Cellular IoT networks. To extend the knowledge covered in the main module, this supplementary guide discusses the types of related components or development boards used for prototyping or product development.

Go to Learning Module

 

Development Boards

 

image

NRF6943 - Nordic Thingy:91Tm

Buy NowBuy Now

The Nordic Semiconductor Thingy:91Tm is a battery-operated prototyping platform for cellular IoT, certified for global operation. It is ideal for rapid development of prototypes for cellular IoT systems and is especially suited for asset tracking applications and environmental monitoring. It includes a set of sensors to gather data: temperature, humidity, air quality, air pressure, color, and light.  Data can be extracted for local or remote analysis.

The standard application firmware on the Nordic Thingy:91 extracts the data from the different sensors and relays it securely to the nRF Connect for Cloud, where it is displayed in a user-friendly interface. The firmware supports concurrent operation with LTE Link Monitor, a tool providing an AT command interface enabling link and network testing. The firmware has been developed using the nRF Connect Software Development Kit (SDK). It is open source and can be leveraged and modified to suit your specific needs. The firmware can be updated and debugged by using an external programmer/debugger.

The Nordic Thingy:91 integrates the nRF9160 System in Package (SiP), supporting LTE-M, NB-IoT and Global Positioning System (GPS), and the nRF52840 System on Chip (SoC), supporting BluetoothRegistered Low Energy and Near Field Communication (NFC). Source code for firmware, hardware layout, and schematics are all available for free.

The Nordic Thingy:91 has an antenna supporting GPS, LTE-M, and NB-IoT. It has two antennas connected to the nRF52840: a 2.4 GHz antenna for Bluetooth LE and an NFC antenna. To connect to a cellular network out of the box, the Nordic Thingy:91 has a nano/4FF SIM card slot and is bundled with an eSIM card from iBasis that comes preloaded with 10 MB. A 1400 mAh rechargeable Li-Po battery is also part of this prototyping platform giving a smooth transition into prototype field-testing.

 

image 700-960 MHz + 1710-2200 MHz LTE band support1

image Certifications: CE, FCC

image LTE-M/NB-IoT/GPS, Bluetooth LE and NFC antennas

image Nano/4FF Subscriber Identity Module (SIM) card slot

image User-programmable button and RGB LEDs

image Environmental sensor for temperature, humidity, air quality, and air pressure, Color and light sensor

image Low-power and high-G accelerometer

image Buzzer

image 4 x N-MOS transistor for external DC motors or LEDs

image Rechargeable Li-Po battery with 1400 mAh capacity

Additional Resources: Product Brief | User Guide | Firmware | Hardware Description Files |  Modem Firmware and modem DFU tool | nRF Connect SDK | nRF9160 SiP | Getting Started

 

 

image

NRF9160-DK -  Dev Kit, 32Bit, ARM Cortex-M33

Buy NowBuy Now

The nRF9160 DK is a pre-certified single board development kit for evaluation and development on the nRF9160 SiP for LTE-M and NB-IoT. It has a dedicated LTE-M and NB-IoT antenna that supports a wide range of bands to operate globally. It has a dedicated antenna for GPS and a 2.4 GHz antenna to be used with Bluetooth 5, Bluetooth mesh, Thread, and ZigBee. SWF RF connectors are available for all antennas. All GPIOs and interfaces are available via connectors. The kit is Arduino Uno Rev3 compatible, meaning it can be easily interfaced with external device shields. User-programmable LEDs (4), buttons (2) and switches (2) are available to easily give input and get output.

The nRF9160 DK has both a 4FF SIM card slot and an MFF2 SIM footprint, to support both plug-in and soldered (e) SIMs. It is bundled with an eSIM card from iBasis preloaded with 10 MB. Programming and debugging is enabled through the Segger J-Link OB, which also supports external targets. The nRF9160 DK is supported by a full suite of development software and tools. nRF Connect SDK includes everything needed to get started, application layer protocols, examples, peripheral drivers, and more. The kit can easily be connected to Nordic Semiconductor's cloud solution, nRF Connect for Cloud. The LTE Link Monitor tool provides an AT command interface that enables you to test your link, and extract information about the network. Everything is available for download from www.nordicsemi.com.

 

Single board development kit for the nRF9160 SiP

image Bands supported: US: B2, B4, B5, B12, B13, B17, B25, B26, B66, EU/APAC: B3, B8, B20, B28

image Certifications: CE, FCC

image nRF52840 board controller

image Arduino Uno Rev3 compatible

image LTE-M/NB-IoT, GPS and 2.4 GHz antennas

image SWF RF connectors for all antennas

image 4FF SIM card slot and MFF2 SIM footprint

image Segger J-Link OB programmer/debugger

image Pins for measuring power consumption

image User-programmable LEDs(4), buttons(2) and switches(2)

image 5.5 V supply from battery, external or USB

 

nRF9160 SiP

image Multimode LTE-M/NB-IoT modem

image Pre-certified for global operation

image 700 MHz - 2.2 GHz band support

image 23 dBm output power

image Assisted GPS

image eDRX and PSM power saving modes

image Coverage enhancement modes

image Single pin 50 Ω antenna interface

image UICC interface

 

nRF52840

image Board controller

image Bluetooth 5, Bluetooth mesh, Thread and ZigBee

image Arm CryptoCell 310 for application layer security

image 64 MHz Arm Cortex-M4F CPU

image 1 MB Flash & 256 KB RAM

Additional Resources: Datasheet | nRF9160 SiP modem firmware | nRF9160 SiP application firmware | Board controller firmware | nRF Connect SDK | nRF Connect for Desktop | nRF Connect for Cloud | nRF9160 certifications

 

 

Component

 

image

nRF9160 Low power SiP with integrated LTE-M/NB-IoT modem and GPS

Buy Now

The nRF9160 SiP is a low-power cellular IoT solution, integrating an ARMRegisteredCortexRegistered-M33 processor with advanced security features, a range of peripherals, as well as a complete LTE modem compliant with 3GPP LTE release 13 Cat-M1 and Cat-NB1, and 3GPP LTE release 14 Cat-NB1 and Cat-NB2 standards. The ARMRegistered Cortex-M33 processor is exclusively for user application software, and it offers 1 MB of flash and 256 kB of RAM dedicated to this use. The peripheral set offers a variety of analog and digital functionality enabling single-chip implementation of a wide range of cellular IoT (internet of things) applications. ARMRegistered TrustZoneRegistered technology, Cryptocell 310 and supporting blocks for system protection and key management, are embedded to enable advanced security needed for IoT applications. The LTE modem integrates a very flexible transceiver that in hardware supports frequency range from 700 to 2200 MHz (through a single 50 Ω antenna pin), and a baseband processor handling LTE Cat-M1/ NB1/NB2 protocol layers L1-L3 as well as IP upper layers offering secure socket API for the application. The modem is supported by pre-qualified software builds available for free from Nordic Semiconductor. On specific nRF9160 device variants, the LTE modem supports A-GPS operation during sleep intervals in the LTE operation (RRC idle and PSM modes).

 

Fully integrated SiP for cellular IoT

image Dedicated application processor and memory

image Multimode LTE-M/NB-IoT modem with integrated RFFE

image GPS

 

Single variant certified for global operation:

image Verizon

image GCF, PTCRB

image FCC (USA), CE (EUR), ISED (CAN), ACMA RCM (AUS), NCC (TWN), IMDA (SGP), MIC (JPN), MSIP (KOR)

image Designed for true low power cIoT

image 10x16x1 mm LGA package

image SIAA (LTE-M only); SIBA (NB-IoT only); and SICA (LTR-E + NB-IoT + GPS)

 

LTE-M/NB-IoT modem

image Integrated RFFE

image 700-2200 MHz LTE band support

image 23 dBm output power

image GPS

image eDRX and PSM power saving modes

image Coverage enhancement modes

image SMS, IPv4/IPv6

image TCP/UDP, TLS/DTLS

image Single pin 50 Ω antenna interface

image UICC interface

 

Application processor

image 64 MHz ArmRegistered CortexRegistered-M33 CPU

image Arm TrustZoneRegistered for trusted execution

image Arm CryptoCell 310 for application layer security

image 1 MB Flash & 256 KB RAM

image 4 x SPI/UART/TWI

image PDM, I2S, PWM, ADC

image Automated power and clock management

image 32 GPIOs

Additional Resources: Product Brief | nRF Connect SDK | nRF Connect for Desktop | nRF Connect for Cloud | Hardware Integration Guide | Schematics | nRF Connect LTE Link Monitor

 

*Trademark. Nordic Semiconductor is a trademark of Nordic Semiconductor Corp. Other logos, product and/or company names may be trademarks of their respective owners.

  • nordic_semiconductor
  • internet_of_things
  • essentials
  • nordic semiconductor
  • iot_cellular
  • iot_iv