Essentials
  • Learn
  • Learning Center
  • Essentials
  • More
  • Cancel
Essentials
Documents Related Components for element14 Essentials: Analog Electronics I
  • Forum
  • Documents
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Essentials to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: pchan
  • Date Created: 7 May 2020 4:17 PM Date Created
  • Last Updated Last Updated: 8 May 2020 3:12 PM
  • Views 2191 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Related Components for element14 Essentials: Analog Electronics I

element14 Learning Center

 

image

Analog Electronics I: Precision Measurement

Sponsored byimage

 

The element14 ESSENTIALS of Precision Measurement discusses the key parameters, characteristics, and applications of precision measurement analog ICs. To extend the knowledge covered in the main module, this supplementary guide discusses the types of related components and evaluation boards that can be used for products or prototyping.

Go to Learning Module

 

Analog to Digital Converters

 

image

24-Bit Multi-Channel Low-Power 1.9ksps Delta-Sigma ADC with PGA

Buy NowBuy Now

The MAX11410 is a low-power, multi-channel, 24-bit delta-sigma ADC with features and specifications that are optimized for precision sensor measurement. The input section includes a low-noise programmable gain amplifier (PGA) with very high input impedance and available gains from 1x to 128x to optimize the overall dynamic range. Input buffers provide isolation of the signal inputs from the switched-capacitor sampling network when the PGA is not in use, making the ADC easy to drive even with high-impedance sources. The 10-channel input multiplexer provides the flexibility needed for complex, multi-sensor measurements. GPIOs reduce isolation components and ease control of switches or other circuitry. When used in single-cycle mode, the digital filter settles within a single conversion cycle. The available FIR digital filter allows single-cycle settling in 16ms while providing more than 90dB simultaneous rejection of 50Hz and 60Hz line noise. The integrated on-chip oscillator requires no external components. If needed, an external clock source may be used instead.

image 24-Bit Resolution

image Programmable Gain Amplifier With 1, 2, 4, 8, 16, 32, 64, and 128 Gain Options

image 90dB Simultaneous 60Hz and 50Hz Power Line Rejection

image 3ppm Typical INL with No Missing Codes

image 10 Analog Inputs May be Used for Single-Ended/ Fully Differential in Any Combination

image Two Dedicated/One Shared Differential Voltage Reference Inputs

image On-Demand Offset and Gain Self-Calibration

image 2.7V to 3.6V Analog Supply Range

image 1.7V to 3.6V I/O Supply Range

image <1μA Sleep Mode

 

image

16-Bit, 500ksps, ±5V SAR ADC with Internal Reference in µMAX

Buy NowBuy Now

The MAX11168 is a 16-bit, 500ksps, SAR ADC offering excellent AC and DC performance with true bipolar input range, internal reference, and small size. The MAX11168 measures a ±5V (10VP-P) input range while operating from a single 5V supply. A patented charge-pump architecture allows direct sampling of high-impedance sources. It integrates a low drift reference with internal buffer, saving the cost and space of an external reference. This ADC achieves 92.3dB SNR and -101dB THD. The MAX11168 guarantees 16-bit no-missing codes and ±0.75 LSB INL (typ). The MAX11168 communicates using an SPI-compatible serial interface at 2.5V, 3V, 3.3V, or 5V logic. The serial interface can be used to daisy-chain multiple ADCs for multichannel applications and provides a busy indicator option for simplified system synchronization and timing.

image 16-Bit Resolution with No Missing Codes

image 500ksps Throughput Rates Without Pipeline Delay/ Latency

image 92.3dB SNR and -101dB THD at 10kHz

image 0.5 LSBRMS Input-Referred Noise

image ±0.2 LSB DNL (typ) and ±0.75 LSB INL (typ)

image ±7ppm/°C Internal Reference

image ±5V Bipolar Analog Input Range

image 5V Analog Supply

image 2.3V to 5V Digital Supply

image 37.6mW Power Consumption at 500ksps

image 10µA in Shutdown Mode

image SPI/QSPITm/MICROWIRERegistered/DSP-Compatible Serial Interface

image 3mm x 5mm Tiny 10-Pin µMAX Package

 

Digital to Analog Converters

 

image

+5V, Serial-Input, Voltage-Output, 16-Bit DAC

Buy NowBuy Now

The MAX5541 serial-input, voltage-output, 16-bit monotonic digital-to-analog converter (DAC) operates from a single +5V supply. The DAC output is unbuffered, resulting in a low 0.3mA supply current and low 1LSB offset error. The DAC output range is 0V to VREF. The DAC latch accepts a 16-bit serial word. A power-on reset (POR) circuit clears the DAC output to 0V (unipolar mode) when power is initially applied. The 10MHz 3-wire serial interface is SPITm/QSPITm/ MICROWIRETm-compatible and interfaces directly with optocouplers for applications requiring isolation. The MAX5541 is available in an 8-pin SO package.

image +5V Single-Supply Operation

image Low Power: 1.5mW

image 1µs Settling Time

image Unbuffered Voltage Output Directly Drives 60kΩ Loads

image SPI/QSPI/MICROWIRE-Compatible Serial Interface

image Power-On Reset Circuit Clears DAC Output to 0V (unipolar mode)

image Schmitt Trigger Inputs for Direct Optocoupler Interface

 

image

MAX5715 Breakout Board for 12-Bit, 4-Channel SPI VOUT DAC

Buy NowBuy Now

The MAX5715BOB (Break Out Board) provides for rapid prototyping and development with the MAX5715 (a 12-bit, 4-channel, voltage-output DAC). MAX5715BOB interfaces to any ArduinoTm-compatible or mbed.orgTm compatible platform with expansion ports configurable for SPI communication. Additionally, the MAX5715BOB works with systems that have a PmodTm connection, a 2 x 6 right angle header at board edge (compatible PmodTm interface spec) interface type 2A (expanded SPI) on 2x6 header at board edge. MAX5715BOB also comes with schematics, design files and firmware for immediate use or future projects.

 

Voltage References

 

image

High-Precision Voltage Reference with Temperature Sensor

Buy NowBuy Now

The MAX6173AASA+ is a high precision voltage reference with temperature sensor in an 8-pin NSOIC package. It features a temperature coefficient curvature correction circuit and laser trimmed thin film resistors that result in a very low ±1.5ppm/°C temperature coefficient and excellent 0.06% initial accuracy. The MAX6173AASA+ provides a TEMP output where the output voltage is proportional to the die temperature making the device suitable for a wide variety of temperature sensing applications. It also provides a TRIM input allowing fine trimming of the output voltage with a resistive divider network. The low temperature drift and low noise makes this device ideal for use with high resolution ADC or DACs. It uses bandgap technology for low noise performance and excellent accuracy. It does not require an output bypass capacitor for stability and is stable with capacitive loads up to 100µF.

image Output voltage is 2.5V

image Supply voltage range from 4.5V to 40V

image Automotive temperature range from -40°C to 125°C

image Quiescent supply current is 300µA at TA=25°C

image Short circuit protected

image Noise voltage is 3.8µVP-P at 0.1Hz to 10Hz

 

image

MAX6279 Voltage Reference EVM

Buy NowBuy Now

The MAX6279 evaluation kit provides a proven design to evaluate the MAX6279 ceramic shunt voltage reference. The output voltage is set at 1.2V.  The EV kit comes installed with a MAX6279ELA12+ in 8-pin ceramic leadless chip carrier (LCC) package.  The MAX6279 EV kit demonstrates the MAX6279, a precision, two-terminal shunt mode, bandgap voltage reference in a small 8-pin LCC package. The EV kit requires a source greater than 1.225V at the VS test point and an operating current between 60µA and 15mA.

 

Audio Amplifiers

 

image

Tiny PCM Class D Amplifier with Class AB Performance

Buy NowBuy Now

The MAX98357A/MAX98357B is a digital pulse-code modulation (PCM) input Class D amplifier that provides Class AB audio performance with Class D efficiency. The digital audio interface automatically recognizes up to 35 different PCM and TDM clocking schemes which eliminates the need for I2C programming. Operation is further simplified by eliminating the need for an external MCLK signal that  typically used for PCM communication. Simply supply power, LRCLK, BCLK, and digital audio to generate audio! Furthermore, a novel pinout allows customers to use the cost-effective WLP package with no need for expensive vias The digital audio interface is highly flexible with the MAX98357A supporting I2S data and the MAX98357B supporting left-justified data. Both ICs support 8 channel time division multiplexed (TDM) data. The digital audio interface accepts specified sample rates between 8kHz and 96kHz for all supported data formats. The ICs can be configured to produce a left channel, right channel, or (left/2 + right/2) output from the stereo input data. The ICs operate using 16/24/32-bit data for I2S and left-justified modes as well as 16-bit or 32-bit data using TDM mode. The ICs eliminate the need for the external MCLK signal that is typically used for PCM communication. This reduces EMI and possible board coupling issues in addition to reducing the size and pin count of the ICs. The ICs also feature a very high wideband jitter tolerance (12ns typ) on BCLK and LRCLK to provide robust operation. Active emissions-limiting, edge-rate limiting, and overshoot control circuitry greatly reduce EMI.

image Single-Supply Operation (2.5V to 5.5V)

image 3.2W Output Power into 4Ω at 5V

image 2.4mA Quiescent Current

image 92% Efficiency (RL = 8Ω, POUT = 1W)

image 25µVRMS Output Noise (AV = 15dB)

image Low 0.015% THD+N at 1kHz

image No MCLK Required

image Sample Rates of 8kHz to 96kHz

image Supports Left, Right, or (Left/2 + Right/2) Output

image 77dB PSRR at 1kHz

image Available in Space-Saving Packages:

image 1.345mm x 1.435mm WLP (0.4mm Pitch)

image and 3mm x 3mm TQFN

 

image

MAX98390 Class D Audio Amplifier Evaluation Board

Buy NowBuy Now

The MAX98390 evaluation system evaluates the MAX98390 boosted Class D audio amplifier with integrated Dynamic Speaker ManagementTm (DSM) IC. DSM senses the voltage and current at the load and uses patented Maxim algorithms to unlock the full potential of the speaker. The EV system comprises the MAX98390 Development Board (DEV board), Maxim's Audio Interface Board III (AUDINT3), 5V power supply, reference microspeaker, USB cable, DSM Sound Studio software, and MAX98390 evaluation software. It is recommended that the DEV board be evaluated with the AUDINT3 board as an EV system. MAX98390 supports standard I2S, left-justified, and TDM digital audio interfaces, as well as I2C for control. The AUDINT3 board provides 1.8V DVDD, USB-to-PCM, and USB-to-I2C interfaces that are needed to evaluate the DEV board, requiring only a single external power supply for VBAT.. The easy-to-use DSM Sound Studio software is a simple, yet powerful GUI that breaks down the DSM design process into three basic steps: extract, tune, and evaluate. Additionally, DSM Sound Studio provides for a 7-minute quick demo to hear the DSM difference using the included reference microspeaker.

image Audio Interface Board III

image 5V power supply, 100V–240V

image Micro-USB cable

image Reference micro speaker

image DSM Sound Studio

image Quick Demo Using Included Speaker

image MAX98390 Evaluation Software

image Complete Access to All Hardware Register

 

Op Amps

 

image

MAX40100 Class D Audio Amplifier Evaluation Kit

Buy NowBuy Now

The MAX40100EVKIT# is an evaluation kit for the MAX40100 operational amplifier. It provides a proven design to evaluate the MAX40100 precision, low noise, low drift dual operational amplifier in a 6-bump wafer level package (WLP). It is preconfigured as non-inverting amplifiers, but can be adapted to other topologies by changing a few components. This EV kit has a preinstalled MAX40100AWT+ IC. Typical applications include battery powered devices, cell phones, loop powered systems, portable medical devices and sensor interfaces.

 

image

36V, Low-Noise, Precision, Single/Quad/Dual Op Amp

Buy NowBuy Now

The MAX44246 is a 36V, ultraprecision, low-noise, low-drift, single/quad/dual operational amplifiers that offer near-zero DC offset and drift through the use of patented chopper stabilized and auto-zeroing techniques. This method constantly measures and compensates the input offset, eliminating drift over time and temperature and the effect of 1/f noise. These single/quad/dual devices feature rail-to-rail outputs, operate from a single 2.7V to 36V supply or dual ±1.35V to ±18V supplies, and consume only 0.42mA per channel, with only 9nV/√Hz input-referred voltage noise. The ICs are available in 8-pin FMAXM or SO packages and are rated over the -40NC to +125NC temperature range.

image Low 9nV/√Hz Noise at 1kHz

image Integrated EMI Filter

image Ultra-Low Input VOS: 5µV (max)

image Low 20nV/°C (max) of Offset Drift

image 1µs Fast Settling Time

image 5MHz Gain-Bandwidth Product

image Low 0.55mA Per Channel (max) Quiescent Current

image 2.7V to 36V Supply Range

image Rail-to-Rail Output

 

Current-Sense Amplifiers

 

image

36V, Input Common-Mode, High-Precision, Low-Power Current-Sense Amplifier

Buy NowBuy Now

The MAX44284FAUT+T is a 36V, input common-mode, high precision, low power current-sense amplifier in 6 pin SOT-23 package. It is a high-side, current-sense amplifier that operates with a 1.7V to 5.5V single supply and is optimized for very low power operation with only 21µA of quiescent current. The MAX44284 is ideal for many battery-powered, handheld devices because it uses only maximum 31.2µA quiescent supply current to extend battery life. The device's low input offset voltage, tight gain error and low temperature drift characteristics allow the use of small-sense resistors for current measurements to improve power-supply conversion efficiency and accuracy of measurements.

image Fixed gain of 50V/V

image Operating temperature range from -40°C to 125°C

image Low gain error is 0.05%

image Extremely low 50nV/°C input offset tempco coefficient

image Very low input offset voltage of 2µV

image Input bias current is 80nA

image Wide input common-mode range from -0.1V to +36V

 

image

Dual-Channel, 0V to 76V, Current-Sense Amplifier

Buy NowBuy Now

The MAX40201 dual-channel, high-side, current-sense amplifier has VOS of less than 12µV (max) and gain error of less than 0.1% (max). The outputs of the MAX40201 are voltage outputs capable of swinging to a few tens of millivolts of the VDD rail and ground. The MAX40201 features an input common-mode voltage range from 0V to 76V with 80kHz of small-signal bandwidth, which makes it ideal for interfacing with a SAR ADC for multichannel multiplexed data acquisition systems. The MAX40201 operates over the -40°C to +125°C temperature range. The MAX40201 is offered in 8-bump wafer-level package (WLP) and 8-pin µMAXRegistered package.

image 0V to 76V Input Common Mode

image Low 12µV (max) Input Offset Voltage

image Low 0.1% (max) Gain Error

image 1.3mm x 2mm 8-Bump WLP and 8-Pin µMAX Packages

 

*Trademark. Maxim Integrated is a trademark of Maxim Integrated Inc. Other logos, product and/or company names may be trademarks of their respective owners.

  • precision measurement
  • analog electronics
  • maxim integrated
  • analog_electronics
  • precision_measurement