Essentials
  • Learn
  • Learning Center
  • Essentials
  • More
  • Cancel
Essentials
Documents Related Components for element14 Essentials: Optoelectronics I
  • Forum
  • Documents
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Essentials to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: pchan
  • Date Created: 15 Oct 2020 6:14 PM Date Created
  • Last Updated Last Updated: 16 Oct 2020 6:49 PM
  • Views 1265 views
  • Likes 1 like
  • Comments 0 comments
Related
Recommended

Related Components for element14 Essentials: Optoelectronics I

element14 Learning Center

 

image

Optoelectronics I: Optocouplers

Sponsored byimage

 

The element14 ESSENTIALS of Optocouplers covers the concepts, design, and implementation of optocouplers: light emitting diodes integrated with a photodetector in one package to provide electrical insulation and signal isolation.

Go to Learning Module

 

Darlington Output Transistors

 

image

HCNW139-000EHCNW139-000E Optocoupler, Darlington

Buy NowBuy Now

The HCNW139-000EHCNW139-000E is a 1-channel 8-pin low input current High Gain Optocoupler using a light emitting diode and an integrated high gain photodetector to provide extremely high current transfer ratio between input and output. Separate pins for the photodiode and output stage result in TTL compatible saturation voltages and high speed operation. Where desired the VCC and VO terminals may be tied together to achieve conventional photodarlington operation. A base access terminal allows a gain bandwidth adjustment to be made. It is suitable for use in CMOS, LSTTL or other low power applications. A 400% minimum current transfer ratio is guaranteed over 0 to 70°C operating range for only 0.5mA of LED current. It is suitable for low input current line receiver, high voltage insulation, EIA RS-232C line receiver, telephone ring detector and low power systems - ground isolation.

image Base access allows gain bandwidth adjustment

image 4500% Typical high current transfer ratio

image 0.5mA Low input current

image 0.1V VOL Typical TTL compatible output

image 60mA High output current

 

image

HCPL-0701-500E Optocoupler, Photodarlington, 3.75KV

Buy NowBuy Now

The HCPL-0701-500E is a 1-channel 8-pin low input current High Gain Optocoupler using a light emitting diode and an integrated high gain photodetector to provide extremely high current transfer ratio between input and output. Separate pins for the photodiode and output stage result in TTL compatible saturation voltages and high speed operation. Where desired the VCC and VO terminals may be tied together to achieve conventional photodarlington operation. A base access terminal allows a gain bandwidth adjustment to be made. It is suitable for use in CMOS, LSTTL or other low power applications. A 400% minimum current transfer ratio is guaranteed over 0 to 70°C operating range for only 0.5mA of LED current. It is suitable for low input current line receiver, EIA RS-232C line receiver, telephone ring detector and low power systems - ground isolation.

image Base access allows gain bandwidth adjustment

image 2000% Typical high current transfer ratio

image 0.5mA Low input current

image 0.1V VOL Typical TTL compatible output

image 60mA High output current

 

Digital Output Optocouplers

 

image

HCPL-0600-500E Optocoupler, Digital Output, 1 Channel, 3.75 kV, 10 Mbaud, SOIC, 8 Pins

Buy NowBuy Now

The HCPL-0600-500E is a 1-channel 8-pin surface-mount optically coupled Logic Gate Optocoupler combining a GaAsP light emitting diode and an integrated high gain photodetector. An enable input allows the detector to be strobe. The output of the detector IC is an open collector Schottky-clamped transistor. This unique design provides maximum AC and DC circuit isolation while achieving TTL compatibility. The Optocoupler AC and DC operational parameters are guaranteed from -40 to 85°C allowing trouble-free system performance. It is suitable for high speed logic interfacing, input/output buffering, as line receivers in environments that conventional line receivers cannot tolerate and is recommended for use in extremely high ground or induced noise environments.

image Strobable output

image 567V Maximum working insulation voltage

image 5mA Low input current capability

image 10MBd Typical high speed

 

image

HCPL-2231-300EHCPL-2231-300E Optocoupler, 2 Channel, 3.75 kV, 5 Mbaud, Surface Mount DIP, 8 Pins

Buy NowBuy Now

The HCPL-2231-300EHCPL-2231-300E is a 2-channel 8-pin surface-mount optically-coupled Logic Gate Optocoupler containing an AlGaAs LED. The detectors have totem pole output stages and optical receiver input stages with built-in Schmitt triggers to provide logic-compatible waveforms, illuminating the need for additional wave shaping. The electrical and switching characteristics of the HCPL-2231 is guaranteed from -40 to 85°C and a VCC from 4.5 to 20V. Low IF and wide VCC range allows compatibility with TTL, LSTTL and CMOS logic and result in lower power consumption compared to other high speed couplers. Logic signals are transmitted with a typical propagation delay of 150ns. It is suitable for isolation of high speed logic systems, microprocessor system interfaces, ground loop elimination, pulse transformer replacement, high speed line receiver and power control system.

image Low input current

image Hysteresis

image Totem pole output (no pull-up resistor required)

image 300ns Propagation delay guaranteed over the full temperature range

 

Gate Drive Output Optocouplers

 

image

HCPL-3120-000EHCPL-3120-000E Optocoupler, Gate Drive Output, 1 Channel, DIP, 8 Pins, 3.75 kV

Buy NowBuy Now

The HCPL-3120-000EHCPL-3120-000E from Avago is a through hole, 2.5A output current IGBT gate drive Optocoupler in 8 pin DIP package. The device contains a GaAsP LED which is optically coupled to an integrated circuit with a power output stage. This device is ideally suited for driving power IGBTs and MOSFETs.

image Minimum isolation voltage of VISO = 3.75KV

image Single channel

image Maximum switching speeds of 500ns

image Industrial temperature range of -40°C to 100°C

image UL, CSA and IEC/EN/DIN EN 60747-5-2 approved

 

image

HCPL-0710-000EHCPL-0710-000E Optocoupler, Gate Drive Output, 1 Channel, SOIC, 8 Pins, 3.75 kV

Buy NowBuy Now

The HCPL-0710-000EHCPL-0710-000E is a 40ns Propagation Delay Optocoupler utilizing CMOS IC technology to achieve outstanding performance with very low power consumption. It requires only two bypass capacitors for complete CMOS compatibility. A CMOS logic input signal controls the LED driver IC which supplies current to the LED. The detector IC incorporates an integrated photodiode, a high-speed trans-impedance amplifier and a voltage comparator with an output driver.

image 5V CMOS compatibility

image 12Mbaud High speed

image 10kV/µs Minimum common mode rejection

image -40 to +100°C Temperature range

 

Linear Optocouplers

 

image

HCNR201-000EHCNR201-000E Optocoupler, Linear Optocouplers, 1 Channel, DIP, 8 Pins, 5 kV

Buy NowBuy Now

The HCNR201-000EHCNR201-000E from Avago is a high linearity analogue Optocoupler in 8 pin DIP package. This Optocoupler consists of a high performance AlGaAs LED that illuminates two closely matched photodiodes. The input photodiode can be used to monitor and therefore stabilize the light output of the LED. As a result the non linearity and drift characteristics of the LED can be virtually eliminated. This Optocoupler is used to isolate analogue signals in a wide variety of applications that require good stability, linearity, bandwidth and low cost. The device is widely used at low cost analogue isolation, modem, PBX, industrial process control such as transducer isolator and isolator for thermocouples 4mA to 2mA loop isolation, SMPS feedback loop, SMPS feed forward and monitor motor supply voltage.

image Very flexible circuit design

image Excellent solution for many analogue isolation problems

image Low gain temperature coefficient of -65ppm/°C

image Isolation voltage of 5KV

image UL 1577, CSA and IEC/EN/DIN EN 60747-5-2 approved

 

image

HCNR200-300EHCNR200-300E Optocoupler, Linear Optocouplers, 1 Channel, Surface Mount DIP, 8 Pins, 5 kV

Buy NowBuy Now

The HCNR200-300EHCNR200-300E from Avago is a high linearity analogue optocoupler in 8 pin surface mount DIP package. This Optocoupler consists of a high performance AlGaAs LED that illuminates two closely matched photodiodes. The input photodiode can be used to monitor and therefore stabilize the light output of the LED. As a result the non linearity and drift characteristics of the LED can be virtually eliminated. This Optocoupler is used to isolate analogue signals in a wide variety of applications that require good stability, linearity, bandwidth and low cost. Appropriate design of the application circuit handle operating in many different modes such as unipolar/bipolar, ac/dc and inverting/non-inverting. HCNR200-300EHCNR200-300E is widely used at low cost analogue isolation, modem, PBX, industrial process control such as transducer isolator and isolator for thermocouples 4mA to 2mA loop isolation, SMPS feedback loop, SMPS feed forward and monitor motor supply voltage.

image Very flexible circuit design

image Excellent solution for many analogue isolation problems

image Low gain temperature coefficient of -65ppm/°C

image Isolation voltage of 5KV

image UL 1577, CSA and IEC/EN/DIN EN 60747-5-2 approved

 

Optically Isolated Amplifiers

 

image

HCPL-7520-300EHCPL-7520-300E Optocoupler, Optically Isolated Amplifiers, 1 Channel, Surface Mount DIP, 8 Pins, 3.75 kV, 100 kHz

Buy NowBuy Now

The HCPL-7520-300EHCPL-7520-300E is an isolated Linear Sensing IC designed for current sensing in servo drive applications. In a typical implementation, motor current flows through an external resistor and the resulting analogue voltage drop is sensed by the IC. An output voltage is created on the other side of the IC optical isolation barrier. The 1-ended output voltage is proportional to the motor current. Since common-mode voltage swings of several hundred volts in tens of nanoseconds are common in modern switching inverter motor drives, the IC was designed to ignore very high common-mode transient slew rates The high CMR capability of the isolation amplifier provides the precision and stability needed to accurately monitor motor current in high noise motor control environments, providing for smoother control in various types of motor control applications.

image 60ppm/°C Gain drift vs. temperature

image 8µV/°C Input offset voltage vs. temperature

image Advanced sigma-delta A/D converter technology

 

image

HCPL-7510-300EHCPL-7510-300E Optocoupler, Optically Isolated Amplifiers, 1 Channel, Surface Mount DIP, 8 Pins, 3.75 kV, 100 kHz

Buy NowBuy Now

The HCPL-7510-300EHCPL-7510-300E is an isolated Linear Current Sensing IC designed for current sensing in low-power servo drive applications. In a typical implementation, motor current flows through an external resistor and the resulting analogue voltage drop are sensed by an isolation amplifier. An output voltage is created on the other side of an isolation amplifier optical isolation barrier. The 1-ended output voltage is proportional to the motor current. Since common-mode voltage swings of several hundred volts in tens of nanoseconds are common in modern switching inverter motor drives, an isolation amplifier was designed to ignore very high common-mode transient slew rates. The high CMR capability of the isolation amplifier provides the precision and stability needed to accurately monitor motor current in high noise motor control environments, providing for smoother control in various types of motor control applications.

image 60ppm/°C Gain drift vs. temperature

image 8µV/°C Input offset voltage vs. temperature

image Advanced sigma-delta A/D converter technology

 

Transistor Output Optocouplers

 

image

HCPL-817-000EHCPL-817-000E Optocoupler, Transistor Output, 1 Channel, DIP, 4 Pins, 50 mA, 5 kV, 50%

Buy NowBuy Now

The HCPL-817-000EHCPL-817-000E is a high density mounting type phototransistor optocoupler for general purpose. It contains a light emitting diode optically coupled to a phototransistor. Input-output isolation voltage is 5000Vrms. Response time (tr) is typically 4µs and minimum CTR is 50% at input current of 5mA.

image High input-output isolation voltage (Viso = 5000Vrms)

image IEC/EN/DIN EN 60747-5-2 Approved

 

image

ACPL-247-500E Optocoupler, Transistor Output, 4 Channel, SOIC, 16 Pins, 50 mA, 3 kV, 50%

Buy NowBuy Now

The ACPL-247-500E from Avago is a surface mount DC input quad channel half pitch phototransistor optocoupler in 16 pin SO package. This Optocoupler is widely used as I/O interface for programmable controllers, computers, sequence controllers, system appliances and signal transmission between circuits of different potentials and impedances.

image Current transfer ratio CTR of 50% (min) at IF = 5mA, VCE = 5V)

image High input-output isolation voltage of VISO = 3000Vrms

image Non saturated response time tr is 2µs (typ) at VCC = 10V, IC = 2mA, RL= 100 ohm

image CMR of 10KV/µs (typical)

image IEC/EN/DIN EN 60747-5-2 and cUL approved

image Forward current If of 50mA

image Isolation voltage of 3KV

 

Optocouplers - Miscellaneous

 

image

HCPL-3120-000EHCPL-3120-000E Optocoupler, Gate Drive Output, 1 Channel, DIP, 8 Pins, 3.75 kV, HCPL-3120/J312; HCNW3120

Buy NowBuy Now

The HCPL-3120-000EHCPL-3120-000E from Avago is a through hole, 2.5A output current IGBT gate drive Optocoupler in 8 pin DIP package. The device contains a GaAsP LED which is optically coupled to an integrated circuit with a power output stage. This device is ideally suited for driving power IGBTs and MOSFETs.

image Minimum isolation voltage of VISO = 3.75KV

image Single channel

image Maximum switching speeds of 500ns

image Industrial temperature range of -40°C to 100°C

image UL, CSA and IEC/EN/DIN EN 60747-5-2 approved

 

image

HCNW3120-300EHCNW3120-300E Optocoupler, Gate Drive Output, 1 Channel, Surface Mount DIP, 8 Pins, 5 kV

Buy NowBuy Now

The HCNW3120-300EHCNW3120-300E is a 2.5A Output Current IGBT Gate Drive Optocoupler containing an AlGaAs LED. The LED is optically coupled to an integrated circuit with a power output stage. It is ideally suited for driving power IGBTs and MOSFETs used in motor control inverted applications. The high operating voltage range of the output stage provides the drive voltages required by gate controlled devices. The voltage and current supplied make it ideally suited for directly driving IGBTs with ratings up to 1200V/100A.

image Undervoltage lock-out protection (UVLO) with hysteresis

image 500ns Maximum switching speeds

image -40 to 100°C Industrial temperature range

 

*Trademark. Broadcom is a trademark of Broadcom Inc. Other logos, product and/or company names may be trademarks of their respective owners.

  • optoelectronics_i
  • essentials
  • optocouplers
  • optoelectronics
  • broadcom