Essentials
  • Learn
  • Learning Center
  • Essentials
  • More
  • Cancel
Essentials
Documents Related Components for element14 Essentials: Connectors VI
  • Forum
  • Documents
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Essentials to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: pchan
  • Date Created: 27 Jan 2021 5:06 PM Date Created
  • Last Updated Last Updated: 15 Mar 2021 3:25 PM
  • Views 1299 views
  • Likes 1 like
  • Comments 0 comments
Related
Recommended

Related Components for element14 Essentials: Connectors VI

element14 Learning Center

 

image

Connectors VI: Automotive Connectors for In-Vehicle Electronic Systems

Sponsored byimage

 

The element14 ESSENTIALS of Automotive Connectors for In-Vehicle Electronic Systems covers various types of automotive connectors distinctively designed for In-Vehicle systems, including their design, types, functions, and applications. To extend the knowledge covered in the main module, this supplementary guide discusses the types of related components used for prototyping or product development.

Go to Learning Module

 

Microminiature Connectors

 

image

Copyright Copyright Molex
494561017 1.00mm Pitch Easy-On Back Flip FFC/FPC Connector, 10 Circuits, Nylon Glass Filled, UL94V-0, Beige

Buy NowBuy Now

FFC/FPC connectors feature a range of pitches and circuit sizes in combination with ZIF, non-ZIF, slider, flip actuators and locking features deliver both high reliability and user friendliness. The 49456-1017 features:

image Pitch Spacing: 1mm

image No. of Contacts: 10 Contacts

image Gender: Receptacle

image Product Range: Easy-On 49456 Series

image Contact Termination Type: Surface Mount

image Contact Position: Bottom

image No. of Rows: 1 Row

image Contact Plating: Tin Plated Contacts

image Contact Material: Copper Alloy

image FFC/FPC Thickness: 0.3mm

 

image

Copyright Copyright Molex
513380474 SlimStack Board-to-Board Receptacle, 0.40mm Pitch, J-Bend Series, 0.20µm Gold (Au) Plating, 1.50 or 2.00mm Mated Height, 3.40mm Mated Width, 40 Circuits

Buy NowBuy Now

Molex SlimStack Connectors feature pitches of 0.35mm to 2mm, mating heights between 0.60mm and 16mm, mating widths from 2mm to 7.20mm, and up to 200 circuits. The 51338-047451338-0474 features:

image Connector Type: Receptacle

image Pitch Spacing: 0.4mm

image No. of Rows: 2 Rows

image No. of Contacts: 40

image Connector Mounting: Surface Mount

image Contact Material: Phosphor Bronze

image Contact Plating: Gold Plated Contacts

image Product Range: SlimStack 51338 Series

 

Mini50 Connection System

 

image

Copyright Copyright Molex
347910020 Mini50 Unsealed Receptacle, Single Row, Bridged, without CPA, 2 Circuits, Polarization Option A, Black

Buy NowBuy Now

Mini50 Connection Systems achieve 50% space savings over traditional USCAR 0.64mm connectors with sealed or unsealed Mini50 single- and dual-row receptacles, with smaller terminals to fit more low-current electrical circuits in interior transportation-vehicle environments. The 34791-002034791-0020 features:

image No. of Positions 2 Positions

image For Use With Molex CTX50 560023 Series Contacts

image Voltage Rating 500VDC

image Current Rating 4A

 

stAK50h Connection System

 

image

Copyright Copyright Molex
1600130623 stAK50h 2 Bay Infotainment Hybrid Header, 56 Circuits, Bay A 28 Circuit Header, Key 2; Bay B 28 Circuit Header, Key 3; 2.10mm PC Tail Length, Gray, Tube

Buy NowBuy Now

stAK50h Connection System offers unsealed hybrid headers and receptacles to deliver both signal and Ethernet connectivity within a small footprint. The 160013-0623 features:

image Product Range: stAK50h 160013160013 Series

image Automotive Connector Shell Style: Right Angle Plug

image No. of Contacts: 56

image Automotive Contact Type: PCB Pin

image Connector Body Material: SPS (Syndiotactic Polystyrene) Body

image Contact Material: Copper Alloy

image Contact Plating: Tin

image Voltage Rating: 500VDC

 

DuraClik Connector System

 

image

Copyright Copyright Molex
5051510400 DuraClik TPA Wire-to-Board Receptacle Housing, 4 Circuits, Black

Buy NowBuy Now

The DuraClik Connector System features terminal retainer options providing superior electrical contact reliability, mating retention and space-savings for high-vibration and high-temperature applications.  The 505151-0400 features:

image Product Range: DuraClik 505151

image Gender: Receptacle

image No. of Positions: 4

image Pitch Spacing: 2mm

image For Use With: 505152, 505153, 505487 Crimp Terminals

 

H-DAC 64 Unsealed Connector System

 

image

Copyright Copyright Molex
307001060 2.54mm Pitch, 0.64mm Width H-DAC 64 High Density Automotive Connectors, Dual Row, Female Harness Assembly, 6 Circuits, Polarization Option 1, Gray

Buy NowBuy Now

H-DAC 64 Unsealed Connector System features a single- and dual-row connector system providing space savings and flexible options for unsealed applications. The 30700-1060 features:

image Product Range: H-DAC 64 30700 Series

image Gender: Receptacle

image No. of Positions: 6ns

image Pitch Spacing: 2.54mm

image For Use With: Tyco GET 1393366-11393366-1 & 1393367-11393367-1 Socket Contacts

 

Stac64 Single, Multi-Pocket, and Hybrid Header System

 

image

Copyright Copyright Molex
313721000 Stac64 Hybrid Receptacle Assembly, 10 Circuit, Black, Polarization A, without CPA

Buy NowBuy Now

The Stac64 Single, Multi-Pocket and Hybrid Header System is a stackable connection system that provides single and multi-pocket PCB solutions, offering a diverse range of circuit sizes and greatly reducing time-to-market by completely eliminating custom tooling. Female connectors feature a pressure-activated design. The 31372-100031372-1000 features:

image Pre-assembled, linear Mylar PC tail alignment strip for right angle headers

image Modular-housing design with standard dovetail features moulded into the housings

image PCB alignment posts

image PCB standoffs moulded into housings

image High temperature thermoplastic housing

image Pre-assembled TPA to receptacle housing shipped as single assembly

 

HSAutoLink Interconnect Systems

 

image

Copyright Copyright Molex
348570506 HSAutoLink II Right-Angle Sealed Header, 12 Circuits

Buy NowBuy Now

The HSAutoLink interconnect system leverages Molex’s expertise at producing high-speed cable technology. The 34857-0506 features:

image Product Range: HSAutoLink II 34857 Series

image Automotive Connector Shell Style: Right Angle Header

image No. of Contacts: 12

image Automotive Contact Type: PCB Pin

image Connector Body Material: SPS (Syndiotactic Polystyrene), Glass Filled Body

image Contact Material: Copper Alloy

image Contact Plating: Gold

image Voltage Rating: 36V

image Current Rating: 1.5A

 

CMC and CMX Sealed, Hybrid, Modular Connectors

 

image

Copyright Copyright Molex
347630001 CMC Header 154 Circuits, 3-Bay (Bay-X 48 Circuits; Bay-Y 53 Circuits; Bay-Z 53 Circuits) Compliant Pin, Press-fit Style

Buy NowBuy Now

CMC and CMX connector family from Molex is an IP6K9k sealed, modular, high-density and hybrid connection system developed for the transportation industry. The 34763-0001 features:

image Product Range: CMC CMX 34763 Series

image Automotive Connector Shell Style: Right Angle Header

image No. of Contacts: 154

image Automotive Contact Type: PCB Pin

image Connector Body Material: Nylon 6.6 (Polyamide 6.6), Glass Filled Body

image Contact Plating: Tin

image Voltage Rating: 14VDC

image Current Rating: 17A

 

*Trademark. MolexRegistered is a trademark of Molex Corporation. Other logos, product and/or company names may be trademarks of their respective owners.

  • connectors
  • molex
  • in-vehicle_electronic_systems
  • automotive_connectors_for_in-vehicle_electronic_systems
  • automotive_sensors