Essentials
  • Learn
  • Learning Center
  • Essentials
  • More
  • Cancel
Essentials
Documents Related Components for element14 Essentials: Connectors VII
  • Forum
  • Documents
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Essentials to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: pchan
  • Date Created: 30 Jun 2021 2:59 PM Date Created
  • Last Updated Last Updated: 1 Jul 2021 4:58 PM
  • Views 1869 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Related Components for element14 Essentials: Connectors VII

element14 Learning Center

 

image

Connectors VII: Flat Flexible Cables (Premo-Flex) and Interconnections

Sponsored byimage

 

The element14 ESSENTIALS of Flat Flexible Cables (Premo-Flex) and Interconnections Circuits and Interconnections discusses the benefits of flexible circuits and interconnects, including the types of flexible interconnects, their benefits, and applications. To extend the knowledge covered in the main module, this supplementary guide discusses the types of related components used for prototyping or product development.

Go to Learning Module

 

Flat Flexible Cable

 

image

15014-0421 FFC / FPC Cable, 21 Conductor, 0.25 mm, Same Sided Contacts, 4", 101.6 mm, Brown, Orange

Buy NowBuy Now

Standard 0.25mm pitch Premo-Flex jumpers mate with Molex 0.25mm pitch Easy-On FFC/FPC connectors to offer reliable connectivity in a compact design for tight packaging applications. Typical applications include medical, smart phones and mobile devices, consumer data/computing and automotive applications.

image Mates with 0.25mm pitch Easy-On FFC/FPC connectors (series 502078, 503300, 503320)

image Simple assembly process

image Ideal for electrical connections between PCBs, display boards and more

image Offers super fine pitch for space constrained applications

image Provides design flexibility and fast availability

image 0.2A maximum current, 9µA dielectric withstanding voltage

image Insulation resistance of >50Gohm

image Temperature range from -40 to +105°C

image Conductor material is copper, gold plating, 0.018mm nominal thickness

image Insulation tape material is polyimide and flame retardant adhesive, orange-brown color

 

 

image

15166-0321 FFC / FPC Cable, 30 Conductor, 0.5 mm, Same Sided Contacts, 4", 102 mm, White

Buy NowBuy Now

Standard 0.50mm pitch Premo-Flex jumpers mate with Molex 0.50mm pitch Easy-On FFC/FPC connectors to offer reliable connectivity in a compact design for tight packaging applications. Typical applications include medical, smart phones and mobile devices, consumer data/computing and automotive applications.

image Mates with 0.50mm pitch Easy-On FFC/FPC connectors (Mates With 524353033, 541043033, 524373033, 541323033, 5019513000)

image Simple assembly process

image Ideal for electrical connections between PCBs, display boards and more

image Offers super fine pitch for space constrained applications

image Provides design flexibility and fast availability

image 0.5A maximum current

image Temperature range from -40 to +105°C

 

 

image

98267-043198267-0431 Cable Assembly, 26 Core, 152 mm, white

Buy NowBuy Now

1.00mm Pitch Premo-FlexTm FFC Jumper, Same Side Contacts (Type A), 26 Circuits, 0.152m Cable Length, 0.22mm Cable Thickness, Tin (Sn) Plating

image Contact area can be configured on the same or opposite sides of the flexible cable jumper

image Rated up to +105°C

image Simple assembly process

image Ultra-thin, ultra-flexible 0.12mm FFC jumper

image 0.30mm pitch etched polyimide jumpers in cable termination thickness of 0.12mm

 

image

15023-0841 FFC / FPC Cable, 41 Core, 0.5 mm, Same Sided Contacts, 203 mm

Buy NowBuy Now

0.50mm Pitch Premo-Flex LVDS Jumper, 203.00mm Cable Length, Gold (Au) Plating, 41 Circuits

image Cable Length: 203.00mm

image Circuits (Loaded): 41

image Contact Layout: Type A (same side)

image Material - Outer Jacket Polyester

image Material - Plating Mating Gold

image Pitch - Mating Interface: 0.50mm

image Temperature Range: Operating -40° to +80°C

image Current Maximum per Contact 0.5A

image Voltage Maximum 30V AC

 

image

15014-0417 FFC / FPC Cable, 17 Core, 0.25 mm, Same Sided Contacts, 101.6 mm, Brown, Orange

Buy NowBuy Now

Standard 0.25mm pitch Premo-Flex jumpers mate with Molex 0.25mm pitch Easy-On FFC/FPC connectors to offer reliable connectivity in a compact design for tight packaging applications.

image Mates with 0.25mm pitch Easy-On FFC/FPC connectors (series 502078, 503300, 503320)

image Simple assembly process

image Ideal for electrical connections between PCBs, display boards and more

image Offers super fine pitch for space constrained applications

image Provides design flexibility and fast availability

image 0.2A maximum current, 9µA dielectric withstanding voltage

image Insulation resistance of >50Gohm

image Temperature range from -40 to +105°C

image Conductor material is copper, gold plating, 0.018mm nominal thickness

image Insulation tape material is polyimide and flame retardant adhesive, orange-brown colour

 

 

image

15022-2450 FFC / FPC Cable, 50 Core, 0.5 mm, Same Sided Contacts, 610 mm

Buy NowBuy Now

0.50mm Pitch Premo-Flex LVDS Jumper, 610.00mm Cable Length, Gold (Au) Plating, 50 Circuits

image Cable Length: 610.00mm

image Circuits (Loaded): 50

image Contact Layout: Type A (same side)

image Material - Outer Jacket Polyester

image Material - Plating Mating Gold

image Pitch - Mating Interface: 0.50mm

image Temperature Range: Operating -40° to +80°C

image Current Maximum per Contact 0.5A

image Voltage Maximum 30V AC

 

image

15166-011915166-0119  FFC / FPC Cable, Premo Flex Jumper, 12 Core, 0.5 mm, Same Sided Contacts, 2 ", 51 mm, White

Buy NowBuy Now

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 12 Circuits, 0.05m Cable Length, Tin (Sn) Plating

image Cable Length 0.051m

image Circuits (Loaded) 12

image Circuits (maximum) 12

image Net Weight 1.000/g

image Packaging Type Bag

image Pitch - Termination Interface 0.50mm

image Temperature Range - Operating -40° to +105°C

image Wire Size AWG N/A

image Wire/Cable Type Flat Flex Cable

image Electrical

image Current - Maximum per Contact 0.5A

image Voltage - Maximum 60V AC

 

image

15018-0567 FFC / FPC Cable, 60 Conductor, 0.5 mm, Same Sided Contacts, 6 ", 152 mm, Ears

Buy NowBuy Now

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 60 Circuits, 152.00mm Cable Length, Gold (Au) Plating, with Ears

image Cable Length 152.00mm

image Circuits (Loaded) 60

image Net Weight 3.630/g

image Packaging Type Bag

image Pitch - Mating Interface 0.50mm

image Temperature Range - Operating -40° to +105°C

image Wire Size AWG N/A

image Wire/Cable Type Flat Flex Cable

image Electrical

image Current - Maximum per Contact 0.5A

image Voltage - Maximum 60V AC

 

image

98266-032698266-0326 FFC / FPC Cable, Premo Flex Jumper, 30 Core, 0.5 mm, Opposite Sided Contacts, 6 ", 152 mm, White

Buy NowBuy Now

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 30 Circuits, 0.152m Cable Length, Tin(Sn) Plating

image Cable Length 0.152m

image Circuits (Loaded) 30

image Net Weight 1.481/g

image Packaging Type Bag

image Pitch - Termination Interface 0.50mm

image Temperature Range - Operating -40° to +105°C

image Wire Size AWG N/A

image Wire/Cable Type Flat Flex Cable

image Electrical

image Current - Maximum per Contact 0.5A

image Voltage - Maximum 60V AC

 

image

15015-042715015-0427 FFC / FPC Cable, Premo Flex Jumper, 27 Core, 0.3 mm, Same Sided Contacts, 4 ", 101.6 mm

Buy NowBuy Now

0.30mm Pitch Premo-Flex Etched Copper Polyimide Jumper, Same Side Contacts (Type A), 0.102m Cable Length, 27 Circuits

image Cable Length 0.102m

image Circuits (Loaded) 27

image Circuits (maximum) 27

image Net Weight 1.000/g

image Packaging Type Bag

image Pitch - Termination Interface 0.30mm

image Temperature Range - Operating -40° to +105°C

image Wire Size AWG N/A

image Wire/Cable Type Flat Flex Cable

image Electrical

image Current - Maximum per Contact 0.2A

image Voltage - Maximum 50V AC/DC

 

*Trademark. Molex is a trademark of Molex Corporation. Other logos, product and/or company names may be trademarks of their respective owners.

  • connectors
  • molex
  • related components for element14 essentials
  • premo-flex
  • flat_flexible_cables
  • flat_flexible_cables_(premo-flex)_and_interconnections