Essentials
  • Learn
  • Learning Center
  • Essentials
  • More
  • Cancel
Essentials
Documents Related Components for element14 Essentials: Sealed Connectors
  • Forum
  • Documents
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Essentials to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: pchan
  • Date Created: 27 Aug 2019 8:02 PM Date Created
  • Last Updated Last Updated: 20 Sep 2019 4:12 PM
  • Views 701 views
  • Likes 2 likes
  • Comments 0 comments
Related
Recommended

Related Components for element14 Essentials: Sealed Connectors

element14 Learning Center

 

image

Connectors IV: Sealed Connectors

Sponsored byimage

 

The element14 ESSENTIALS of Sealed Connectors covers the concepts, characteristics, and design of sealed connectors used in space-constrained applications, and introduces you to the Molex Squba Wire-to-Wire connectors.

Go to Learning Module

 

Related Components

 

image

204220-0008 - Connector Housing, Receptacle, 8 Positions, 1.8 mm

Buy NowBuy Now

A 1.80mm Pitch, 8-Circuit, Single Row, Sealed Receptacle Assembly used in a wide range of space-constrained applications. Features include:

image Application: Signal, Wire-to-Wire

image Circuits: (maximum) 8

image Flammability: 94V-0

image Gender: Receptacle

image Material: Resin Nylon

image Pitch - Mating Interface 1.80mm

image Temperature Range: -40°C to +105°C

image Environmental: IP67

 

image

204301-0001 -  Tin Plated Socket Contact, 22 AWG

Buy NowBuy Now

A Receptacle Crimp Terminal with Matte Tin Plating that fits 22-24 AWG wire. Features include:

image Application: Signal

image Physical Durability: (mating cycles max) 10

image Gender: Female

image Material: Metal Copper Alloy

image Plating Mating: Matte Tin

image Plating Termination: Matte Tin

image Plating min Mating: 2.500μm

image Plating min Termination: 2.500μm

image Termination Interface: Style Crimp or Compression

image Wire Insulation Diameter: 0.95mm-1.40mm

image Wire Size: AWG 22, 24

image Current - Maximum per Contact: 6.0A

image Voltage - Maximum: 125V

 

image

204223-0006 -  Connector Housing, IP67, Squba 204223 Series, Plug, 6 Ways, 1.8 mm

Buy NowBuy Now

A 1.80mm Pitch, 6-Circuit, Single Row, Squba Sealed Plug Assembly used in a wide range of space-constrained applications. Features include:

image Application: Signal, Wire-to-Wire

image Circuits (maximum): 6

image Flammability: 94V-0

image Gender: Plug

image Material: Resin Nylon

image Number of Rows: 1

image Pitch - Mating Interface: 1.80mm

image Pitch - Termination Interface: 1.80mm

image Temperature Range - Operating -40°C to +105°C

 

image

45145-0210 -  Cable Assembly, Squba Receptacle to Squba Receptacle, 2 Positions, 1 meter

Buy NowBuy Now

A Single Row, 1.0m, 2-Circuit, Squba-to-Squba Off-the-Shelf (OTS) Receptacle Cable Assembly used to facilitate both prototyping and global production. Features include:

image Application: Power, Signal

image Assembly Configuration: Dual Ended Connectors

image Connector to Connector: Squba-to-Squba

image Cable Length: 1.0m

image Circuits (Loaded): 2

image Gender: Female-Female

image Material: Metal Copper Alloy

image Material - Plating: Mating Matte Tin

image Material - Plating: Termination Matte Tin

image Material: Resin Nylon

image Pitch - Mating Interface: 1.80mm

image Plating min - Mating: 2.500μm

image Plating min - Termination: 2.500μm

image Single Ended: No

image Wire Size: AWG 22

image Wire/Cable Type: UL 1061

image Current - Maximum per Contact: 5.0A

image Voltage - Maximum: 125V

 

image

204220-0010 -  Receptacle Connector Housing, IP67, 10 Positions, 1.8 mm pitch

Buy NowBuy Now

A 1.80mm Pitch, 10-Circuit, Single Row, Squba Sealed Receptacle Assembly used in a wide range of space-constrained applications. Features include:

image Application: Signal, Wire-to-Wire

image Circuits (maximum): 10

image Flammability: 94V-0

image Gender: Receptacle

image Lock to Mating Part: Yes

image Number of Rows: 1

image Pitch - Mating Interface: 1.80mm

image Pitch - Termination Interface: 1.80mm

image Polarized to Mating Part: Yes

image Temperature Range - Operating: -40°C to +105°C

 

image

204226-1001 -  Tin Plated Contact Pin, Crimp, 22 AWG

Buy NowBuy Now

A Squba Plug Terminal featuring Matte Tin Plating that fits 22-24 AWG wire. Features include:

image Application: Signal

image Physical Durability (mating cycles max): 10

image Gender: Male

image Material - Metal: Copper Alloy

image Material - Plating: Mating Matte Tin

image Material - Plating: Termination Matte Tin

image Plating min - Mating: 2.500μm

image Plating min - Termination: 2.500μm

image Termination Interface: Style Crimp or Compression

image Wire Insulation Diameter: 0.95mm-1.40mm

image Wire Size: AWG 22, 24

image Current - Maximum per Contact: 6.0A

image Voltage - Maximum: 125V

 

*Trademark. MolexRegistered is a trademark of Molex Corporation. Other logos, product and/or company names may be trademarks of their respective owners.

  • molex
  • sealed connectors
  • essentials
  • squba
  • sealed_connectors
  • Share
  • History