Essentials
  • Learn
  • Learning Center
  • Essentials
  • More
  • Cancel
Essentials
Documents Related Components for element14 Essentials: Circuit Protection III
  • Forum
  • Documents
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Essentials to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: pchan
  • Date Created: 23 Sep 2020 10:21 PM Date Created
  • Last Updated Last Updated: 5 Oct 2020 5:25 PM
  • Views 1445 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Related Components for element14 Essentials: Circuit Protection III

element14 Learning Center

 

essentials logo

Circuit Protection III: Surge Protection

Sponsored bysponsor logo

 

The element14 ESSENTIALS of Surge Protection focuses on the fundamentals, theories, applications, and technologies related to power surge protection. To extend the knowledge covered in the main module, this supplementary guide discusses the types of related components used for product or system development.

Go to Learning Module

 

Surge Protectors

image

OVR T1-T2 12.5-275S C QS MAINS SURGE PROTECTOR, 275VAC, DIN RAIL

Buy NowBuy Now

image Suppressor Type: Mains Surge Protector

image No. of Poles: 1 Pole

image SPD Type: Type 1 & 2

image Peak Surge Current: 80kA

image Continuing Operating Voltage Max: 275VAC

image Suppressor Mounting: DIN Rail

image Product Range: OVR Series: designed to prevent electrical systems and equipment against transitory surges and impulses caused by lightning and operations on the electrical grid.

image Discharges the surge coming from lightning events (direct & indirect impacts) or from switching operations

image Limits the peak of voltage to an acceptable level for the end equipment

image Increases the quality of service and equipment lifespan

image Complete range of Surge Protective Devices for all applications: low-voltage power, data, telecom, CCTV PV, WT, LED and self-protected

image Fully equipped: End of life indicator, safety reserve system, pluggable, auxiliary contacts

image Range available for all electrical networks (TT, TNC, TNS, IT)

 

product image

OVR T1-T2 3L 12.5-275S P TS QS MAINS SURGE PROTECTOR, 275VAC, DIN RAIL

Buy NowBuy Now

image Suppressor Type: Mains Surge Protector

image No. of Poles: 3 Pole

image SPD Type: Type 1 & 2

image Peak Surge Current: 80kA

image Continuing Operating Voltage Max: 275VAC

image Suppressor Mounting: DIN Rail

image Product Range: OVR Series designed to prevent electrical systems and equipment against transitory surges and impulses caused by lightning and operations on the electrical grid.

image Discharges the surge coming from lightning events (direct & indirect impacts) or from switching operations

image Limits the peak of voltage to an acceptable level for the end equipment

image Increases the quality of service and equipment lifespan

image Complete range of Surge Protective Devices for all applications: low-voltage power, data, telecom, CCTV PV, WT, LED and self-protected

image Fully equipped: End of life indicator, safety reserve system, pluggable, auxiliary contacts

image Range available for all electrical networks (TT, TNC, TNS, IT)

 

product image

OVR CAT-5E ENET SURGE PROTECTOR, 1PORT, PANEL

Buy NowBuy Now

image Suppressor Type: Ethernet Surge Protector

image No. of LAN Ports (Input): 1 Port

image Peak Surge Current: 10kA

image Suppressor Mounting: Panel

image Description: OVR CAT-5E DATA SPD FOR CAT-5E 100 BASET COMPUTER NETWORKS

image Dimensions (w x d x h): 240 mm x 106 mm x 60 mm

image Product Net Weight: 0.15 kg

 

product image

OVR SL50 DATA/SIGNAL LINE PROTECTOR, 2P, DIN RAIL

Buy NowBuy Now

image OVR SL50 Surge Protective Device

image Description: OVR SL06 SLIM LINE 6V DATA SPD FOR 2 WIRE SIGNAL LINES UP TO 750mA CURRENT

image Connection Type: Screw Clamp

image Discharge Current: I (max, 8 / 20 µs) 10 kA

image Maximum Continuous Operating Voltage (Uc):56.7 V

image Nominal AC Voltage of the System (Uo):50 V

image Number of Protected Poles: 3

image Product Main Type: Data SPD

image Product Name: Surge Protective Devices

image Rated Current (In):750 mA

image Rated Frequency (f):45 MHz

image Standards: IEC 61643-21

image Suitable to protect systems against transient overvoltages or surges from lightning and electrical switching events

image  Voltage Protection Level ( Up):68.3 V

 

product image

OVRPV401500HPTSU AB OVRPV401500HPTSU OVR PV DIN SPD

Buy NowBuy Now

image OVR PV 40-1500H P U

image Description: OVR PV 40-1500H P U Surge Protective Device

image Number of Protected Poles: 2

image Arrester Class: II

image Product Main Type: T2

image Standards: UL 1449 Ed3

image Version: Plug-in

image Discharge Current: Nominal 10 kA; Maximum 40 kA

image Impulse Current: I (imp, 10 / 350 µs) 2 kA

image Voltage Rating DC:1500 V

image Voltage Protection Level (Up):(L-N) 4.5 kV

image (N-PE) 4.5 kV

image (L-PE) 4.5 kV

image Short Circuit Withstand Icc:10 kA

image Suitable to protect systems against transient overvoltage (lightning)

image  Dimensions (w x d x h): 53.4 mm x 58 mm x 88 mm

*Trademark. ABB is a trademark of ABB Ltd. Other logos, product and/or company names may be trademarks of their respective owners.

  • surge_protectors
  • circuit protection iii
  • abb
  • surge protection