Connectors VI: Automotive Connectors for In-Vehicle Electronic Systems
The element14 ESSENTIALS of Automotive Connectors for In-Vehicle Electronic Systems covers various types of automotive connectors distinctively designed for In-Vehicle systems, including their design, types, functions, and applications. To extend the knowledge covered in the main module, this supplementary guide discusses the types of related components used for prototyping or product development.
Microminiature Connectors
Copyright Molex
494561017 1.00mm Pitch Easy-On Back Flip FFC/FPC Connector, 10 Circuits, Nylon Glass Filled, UL94V-0, Beige
Buy NowBuy Now
FFC/FPC connectors feature a range of pitches and circuit sizes in combination with ZIF, non-ZIF, slider, flip actuators and locking features deliver both high reliability and user friendliness. The 49456-1017 features:
Contact Plating: Tin Plated Contacts |
Copyright Molex
513380474 SlimStack Board-to-Board Receptacle, 0.40mm Pitch, J-Bend Series, 0.20µm Gold (Au) Plating, 1.50 or 2.00mm Mated Height, 3.40mm Mated Width, 40 Circuits
Buy NowBuy Now
Molex SlimStack Connectors feature pitches of 0.35mm to 2mm, mating heights between 0.60mm and 16mm, mating widths from 2mm to 7.20mm, and up to 200 circuits. The 51338-047451338-0474 features:
Connector Mounting: Surface Mount Contact Material: Phosphor Bronze |
Mini50 Connection System
Copyright Molex
347910020 Mini50 Unsealed Receptacle, Single Row, Bridged, without CPA, 2 Circuits, Polarization Option A, Black
Buy NowBuy Now
Mini50 Connection Systems achieve 50% space savings over traditional USCAR 0.64mm connectors with sealed or unsealed Mini50 single- and dual-row receptacles, with smaller terminals to fit more low-current electrical circuits in interior transportation-vehicle environments. The 34791-002034791-0020 features:
stAK50h Connection System
Copyright Molex
1600130623 stAK50h 2 Bay Infotainment Hybrid Header, 56 Circuits, Bay A 28 Circuit Header, Key 2; Bay B 28 Circuit Header, Key 3; 2.10mm PC Tail Length, Gray, Tube
Buy NowBuy Now
stAK50h Connection System offers unsealed hybrid headers and receptacles to deliver both signal and Ethernet connectivity within a small footprint. The 160013-0623 features:
Product Range: stAK50h 160013160013 Series | Connector Body Material: SPS (Syndiotactic Polystyrene) Body |
DuraClik Connector System
Copyright Molex
5051510400 DuraClik TPA Wire-to-Board Receptacle Housing, 4 Circuits, Black
Buy NowBuy Now
The DuraClik Connector System features terminal retainer options providing superior electrical contact reliability, mating retention and space-savings for high-vibration and high-temperature applications. The 505151-0400 features:
H-DAC 64 Unsealed Connector System
Copyright Molex
307001060 2.54mm Pitch, 0.64mm Width H-DAC 64 High Density Automotive Connectors, Dual Row, Female Harness Assembly, 6 Circuits, Polarization Option 1, Gray
Buy NowBuy Now
H-DAC 64 Unsealed Connector System features a single- and dual-row connector system providing space savings and flexible options for unsealed applications. The 30700-1060 features:
For Use With: Tyco GET 1393366-11393366-1 & 1393367-11393367-1 Socket Contacts |
Stac64 Single, Multi-Pocket, and Hybrid Header System
Copyright Molex
313721000 Stac64 Hybrid Receptacle Assembly, 10 Circuit, Black, Polarization A, without CPA
Buy NowBuy Now
The Stac64 Single, Multi-Pocket and Hybrid Header System is a stackable connection system that provides single and multi-pocket PCB solutions, offering a diverse range of circuit sizes and greatly reducing time-to-market by completely eliminating custom tooling. Female connectors feature a pressure-activated design. The 31372-100031372-1000 features:
HSAutoLink Interconnect Systems
The HSAutoLink interconnect system leverages Molex’s expertise at producing high-speed cable technology. The 34857-0506 features:
Product Range: HSAutoLink II 34857 Series | Connector Body Material: SPS (Syndiotactic Polystyrene), Glass Filled Body |
CMC and CMX Sealed, Hybrid, Modular Connectors
Copyright Molex
347630001 CMC Header 154 Circuits, 3-Bay (Bay-X 48 Circuits; Bay-Y 53 Circuits; Bay-Z 53 Circuits) Compliant Pin, Press-fit Style
Buy NowBuy Now
CMC and CMX connector family from Molex is an IP6K9k sealed, modular, high-density and hybrid connection system developed for the transportation industry. The 34763-0001 features:
Product Range: CMC CMX 34763 Series | Connector Body Material: Nylon 6.6 (Polyamide 6.6), Glass Filled Body |
*Trademark. Molex is a trademark of Molex Corporation. Other logos, product and/or company names may be trademarks of their respective owners.