Learning Center
  • Learn
  • More
Learning Center
Documents Hackster
  • Blog
  • Documents
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Learning Center to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: randogless
  • Date Created: 18 Aug 2017 7:21 PM Date Created
  • Last Updated Last Updated: 22 Aug 2017 9:01 PM
  • Views 3465 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Hackster

            
image
                                                                                                                                                                                       
Learn. Build. Share.
This kit has been created in partnership with Hackster.io. It includes parts that will allow you to build several fun projects and help you follow along with Hackster's learning tracks. Start learning how to build today and share your ideas and projects here on the element14 Community.     
What can I build with this kit?
imageMake LEDs blink (the “hello world” of hardware projects)
imageControl a hobby motor
imageCompare sensor values from two very different light sensors
imageExperiment with switches and push buttons
imageLearn how a digital clock works using a seven segment display
imageBuild basic prototypes with the breadboard and jumper wires
                            
Buy Your Kit NowFeatured Hackster.io Project
 
 

 

                                                                                                                                                                       

What do I receive in my kit?
                                        
image
Breadboard (1)
This breadboard comes with red and blue lines indicating continuity along the sides, and letters and numbers to help you remember where your parts should go if you have to disassemble your breadboard (they can also be used to play ‘circuit battleship’).
Buy NowBuy Now
                                     
image
Seven Segment Display (1)
This is a single seven segment display, like the kind used in a digital clock. It has a forward voltage of 20amps, and a forward current of 1.7V.
Buy NowBuy Now
        
                                     
image
Hobby Motor (1)
This toy hobby motor has a wider operating range than most toy hobby motors: from 4.5 to 9V DC. You can use it directly from an arduino.
Buy NowBuy Now
 
                                       
image
Trimmer Potentiometer (1)
This trimmer potentiometer’s resistance values vary from 10ohm to 2Mohm and has a power rating of 0.5watts.
Buy NowBuy Now
                                     
image
Tactile Switch (1)
This tactile switch, or push button, has an SPST (single pole, single throw) configuration and operates at 24Volts and 50mA.
Buy NowBuy Now
        
                                     
image
DIP Switch (1)
This DIP switch is SPST (single pole single throw), with a switching capacity of 25mA at 2V DC. DIP switches are used mostly in industrial control, computers and a variety of function controls.
Buy NowBuy Now
 
                                       
image
Jumper Wires (10)
No breadboard would be complete without jumper wires! Here are 10 of them to get you started.
Buy NowBuy Now
                                     
image
LEDs (1)
These LEDs, or light emitting diodes, have a forward voltage of 2 volts, a forward current of 20mA, and a 635nm wavelength.
Buy NowBuy Now
        
                                     
image
AA Battery Holder (1)
This battery holder holds 2-AA batteries and features 6" 26AWG wire leads (batteries not included).
Buy NowBuy Now
 
                                       
image
PNP Transistor (1)
Transistors are the basis of all of our electronics. This is a simple PNP transistor, with a -60V collector base voltage and a -2A collector current.
Buy NowBuy Now
                                     
image
Diode (1)
This standard recovery diode has a maximum repetitive reverse voltage of 50V, a non repetitive forward surge current of 30A, and a forward current of 1A.
Buy NowBuy Now
        
                                 
image
Photoresistor with Low Sensitivity (1)
This photoresistor is responsive to very low light (moonlight) and very high light (sunlight).
 
                                       
image
Photoresistor with High Sensitivity (1)
This photoresistor has a spectral response similar to that of the human eye.
Buy NowBuy Now
                                     
image
Resistors
Limits or regulate the flow of electrical current with these through-hole resistors. Easily identify them using the colored band markings.
                                                 
100Ω (10)100Ω (10)150Ω (10)150Ω (10)
1KΩ (10)1KΩ (10)2.2KΩ (30)2.2KΩ (30)
10KΩ (10)10KΩ (10)
        
  • hack
  • hackster.io
  • hackster