• Products and Partners
    Products and Partners
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
Publications
  • Learn
  • More
Publications
Blog Hisense launches Android H6 Smart TV and Pulse PRO Set Top Box
  • Blog
  • Documents
  • Events
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Publications to participate - click to join for free!
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Engagement
  • Author Author: Catwell
  • Date Created: 30 Dec 2013 8:38 PM Date Created
  • Views 981 views
  • Likes 0 likes
  • Comments 0 comments
  • ces2014
  • hmi
  • cabeatwell
  • androind
  • smarttv
  • interface
  • smart_tv
Related
Recommended

Hisense launches Android H6 Smart TV and Pulse PRO Set Top Box

Catwell
Catwell
30 Dec 2013

imageimage

Set Top and Smart TV PR images... Keyboard is quite welcome! (via Hisense)


Android fans unite – Hisense recently announced the launch of its new Smart TV powered by Android 4.2.2. The Hisense H6 Smart TV combines Android technology with the innovative TV services now offered by Google (formerly known as Google TV). The new toy offers upgraded Easy View capabilities and a remote-controlled air mouse for easy-of-use. The new TV is available in 40-inch, 50-inch and 55-inch models, but for anyone that wants the technology without investing in a new TV, the Pulse PRO Set Top Box is available.

 

The new H6 Smart TV is supported by Marvell’s ARMADA 1500 Plus (88DE3108) HD Media processor and has both 3D and internet capabilities. Those ready to invest in a new TV will enjoy 3D, Netflix, YouTube, Pandora and Vudu HD capabilities with 1080p resolution and a 120Hz refresh rate. The H6 Smart TV also received an Energy Star 6.0 qualification and comes with a wireless, voice-controlled air mouse remote.

 

Those that want the innovative technology of Hisense, Android and Google without purchasing a new TV can enjoy the Pulse PRO Set Top Box. The device connects directly to an existing television and offers almost all of the same features as the H6 Smart TV. Both products are equipped with Hisense’s Social TV App and Cloud Services Hi-Media Player and Receiver. Both devices are also Energy Star 6.0 qualified and feature 1GB RAM and 8GB ROM. The Pulse PRO Set Top Box will also include the H6 wireless controller that features IQQI Smart Input Technology with just 30 keys.

 

image

One "smart" remote... always the dedicated Netflix button...

 

Aside from being equipped with Netflix, Vudu HD, YouTube and Pandora, the Pulse PRO Set Top Box and the H6 Smart TV will also feature Amazon Instant Video, Chrome, Google Play, Prime Time, Android-powered TV v4 Media Streaming, Google Voice Search, Marvell BG2-CT board with 4G Flash and 1G RAM, Wi-FI, Ethernet connectivity, Bluetooth capability, HDMI-In/Out, IR-In/Out, DLNA, USB and a remote with Motion and MIC Sensors.

 

Both Products are currently available on the market. The Hisense H6 Smart TV ranges in price up to $1,099.99, depending on the size of the screen. The Hisense Pulse PRO Set Top Box is available for $199.99.

 

C

See more news at:

http://twitter.com/Cabe_Atwell