Publications
  • Learn
  • More
Publications
Documents Record-breaking laser announced by Coherent
  • Blog
  • Documents
  • Events
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Publications to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: e14news
  • Date Created: 19 Aug 2009 9:35 AM Date Created
  • Last Updated Last Updated: 7 Oct 2021 12:13 AM
  • Views 497 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Record-breaking laser announced by Coherent

A new power record for ultraviolet solid-state performance has been set by the new Genesis 355-150 S laser from Coherent.

The laser, which is based on Coherent's patented optically-pumped semiconductor laser technology, delivers over 150 mW of TEM00 output for flow cytometry and other live-cell bio applications.

A true CW source of 355 nm UV laser light, the Genesis 355-150 S also benefits from low output noise and a single spatial output mode, making it perfect for high-throughput applications that require enhanced signal-to-noise ratio data.

The laser is also an ideal source for other fluorescence-based applications such as confocal cell microscopy, in which its short wavelength and low M2 beam provide peak excitation of Hoechst and Indo dyes.

Coherent recently introduced a laser pulse energy sensor, the J-50MB-IR EnergyMax, which is optimised for use with medical lasers, combining high accuracy, high damage threshold and a large active area.ADNFCR-1785-ID-19319444-ADNFCR