Publications
  • Learn
  • More
Publications
Documents Duraline launches quick-disconnect connectors
  • Blog
  • Documents
  • Events
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Publications to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: e14news
  • Date Created: 14 Oct 2009 9:09 AM Date Created
  • Last Updated Last Updated: 7 Oct 2021 12:37 AM
  • Views 531 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Duraline launches quick-disconnect connectors

Duraline has launched a new range of quick-disconnect connectors which are suitable for industrial and commercial usage.

The multi-pin rubber moulded three-wire plugs are IP68-rated for water and dust, enabling them to be submerged in up to six inches of water when caped or mated.

Moulded to heavy duty 600 volt SOOWA cable in solid Hypalon Rubber UL/CSA Rated UL 94 V-0, the products are factory mutual tested and approved.

Tipped to be suitable for a wide variety of power appliances, including IEC Class IP67 and NEMA Class 6 applications, they also exceed OSHA and NEMA requirements.

They come in cable sizes 14, 12 and 10 AWG and may be employed in food processing, roads, fairgrounds, entertainment events, cruise lines and shipyards.

In related news, Duraline - a specialist in IP68 rated connectors and outdoor lighting - recently introduced a new line of 12-wire 7 amp connectors and plugs on to the market.

ADNFCR-1785-ID-19407801-ADNFCR