Publications
  • Learn
  • More
Publications
Documents Aaeon motherboard equips chipset for two connectors
  • Blog
  • Documents
  • Events
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Publications to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: e14news
  • Date Created: 5 Oct 2009 9:30 AM Date Created
  • Last Updated Last Updated: 7 Oct 2021 12:49 AM
  • Views 506 views
  • Likes 1 like
  • Comments 0 comments
Related
Recommended

Aaeon motherboard equips chipset for two connectors

The new EMB-9658T embedded motherboard from Aaeon equips Intel 82566MM and Intel 82573L chipsets for two 10/100/1000Base-TX Ethernet RJ-45 connectors.

An advanced embedded motherboard featuring PCI-Express and IAMT2.5, the EMB-9658T supports two 200-pin DDRII SODIMM modules with support for a total of 4GB maximum at a speed of 533/667.

One PCI, one Mini PCI and one PCI-Express x4 through a riser card are available for the expansion interfaces, with LCD/CRT, LCD/DVI, LCD/TV, CRT/DVI, TV/DVI and simultaneous/dual-view displays all supported by the new product.

It comes fitteed with an Intel Core 2 Duo/Celeron M (socket-P based) processor based on the Intel GME965 + ICH8M chipset for a high-performance computing platform.

This news comes after Duraline recently launched a new range of 12-wire seven-amp plugs and connectors featuring multi-pin moulded waterproof plugs, connectors and receptacles and industrial and commercial-grade quick disconnect connectors.

The connectors - which are available throughout the US and Canada - are manufactured to enable control and lighting power to be disconnected at speed.