Publications
  • Learn
  • More
Publications
Documents Accelerometers, Gyros, and Temperature Sensors
  • Blog
  • Documents
  • Events
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Publications to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: bheemarao
  • Date Created: 4 Nov 2009 4:55 AM Date Created
  • Last Updated Last Updated: 7 Oct 2021 1:06 AM
  • Views 594 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Accelerometers, Gyros, and Temperature Sensors

November 2009

 

 

imageThe  ADIS16367 complete six-degrees-of-freedom Inertial Sensing System includes a 3-axis gyroscope with ±300°/s, ±600°/s,  and ±1200°/s range settings; a 3-axis accelerometer with ±18-g range; and a temperature sensor. It provides 14-bit digital data  proportional to the angular rate about—and the acceleration along—the X-, Y-, and Z-axes—and 12-bit digital data  proportional to the on-chip temperature, power-supply voltage, and voltage on an  auxiliary analog input. An auxiliary DAC provides an analog output with 12-bit  resolution and a 3.3-V full-scale range. The device is fully calibrated for  sensitivity, bias, axial alignment, and linear acceleration; and dynamically  compensated from –40°C to +85°C. Functionally complete, it includes programmable  self-test, power management, and alarms. All data and commands are communicated  via an SPI-compatible serial interface.http://www.analog.com/library/analogDialogue/pre_release_products.html#dsp

  • gyros
  • accelerometers
  • devices
  • temperature
  • sensors:
  • and
  • analog