Publications
  • Learn
  • More
Publications
Documents New PSoC®︎ 1 device with enhanced analogue performance
  • Blog
  • Documents
  • Events
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Publications to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: bheemarao
  • Date Created: 13 Nov 2009 11:36 AM Date Created
  • Last Updated Last Updated: 7 Oct 2021 1:19 AM
  • Views 690 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

New PSoC®︎ 1 device with enhanced analogue performance

Cypress yesterday introduced a new PSoCRegistered 1 programmable system-on-chip with enhanced analogue performance. The superior programmable analogue of the new CY8C28xxx device enables more advanced mixed-signal and sensing applications, as well as faster and more robust capacitive touch-sensing interfaces. The devices also deliver the best digital performance among the PSoC 1 family, including support for directly driving an LCD and dual hardware I2C interfaces. The new PSoC 1 line targets a wide range of embedded applications that take advantage of the enhanced analog and digital peripherals, including industrial control, communication backplane management, white goods and more.

 

 

 

The CY8C28xxx PSoC 1 architecture integrates up to 16 programmable analogue and 12 digital blocks with an 8-bit microcontroller, a unique combination that offers designers unmatched flexibility. The device supports up to 4 simultaneous Delta-Sigma Analogue-to-Digital Converters (ADCs) with 6- to 14-bit resolution options, allowing it to sample up to 4 analog inputs simultaneously at 62 ksps with an aggregate data sample rate of 248 ksps. The device’s easy-to-configure dedicated successive-approximation ADC allows designers to sample up to 192 ksps at 8- or 10-bit resolution. With 2 parallel CapSenseRegistered touch-sensing channels, the new PSoC devices can process twice as much input data at any general purpose I/O pins at the same scanning interval. Also, with the two hardware I2C interfaces in a single CY8C28xxx device, engineers can integrates multiple I2C functions simultaneously, such as I2C bus switching, buffering and hot-swapping.

 

 

 

Additional system resources for the CY8C28xxx PSoC 1 device include an SPI interface with between 8- to 16-bit variable-length, a hardware real-time clock and an integrated PWM deadband. The devices offer multi/single shot support and operation in the extended temperature range of -40C to 85C. The CY8C28xxx devices are software and pin compatible with the popular CY8C27xxx PSoC 1 devices.

 

 

 

The CY8C28xxx PSoC 1 devices are now in production. The line is available in multiple configurations, and comes in a 48-pin QFN package, a 44-pin TQFP package, and 20- and 28-pin SSOP packages.

 

for More info visit below link:

http://www.cypress.com