Publications
  • Learn
  • More
Publications
Documents Xeltek SuperPro 5000 programmers now on the market with economy versions
  • Blog
  • Documents
  • Events
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Publications to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: e14 Contributor
  • Date Created: 25 Jun 2010 5:29 AM Date Created
  • Last Updated Last Updated: 7 Oct 2021 5:20 AM
  • Views 890 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Xeltek SuperPro 5000 programmers now on the market with economy versions

imageSince Xeltek launched SuperPro 5000  Universal Programmer in 2008, it became one of the most sought after  programmers in the industry today. The market was ripe for a programmer  of such a caliber. And it filled that gap with its high performance, and  reasonably low price. Prior to our introduction of SuperPro  5000, the other high quality programmers have been selling for  $5000-$10000. However, currently SuperPro 5000 and SuperPro  5000E has been serving the industry between $1495 to $1995 per unit prices, with unquestionable better features.

 

  • As of April, 2010; SuperPro 5000 supports over 59,000 devices,  largest for the industry. In a very short time, this support number will  exceed 60,000 barrier.
  • Acts like 2 programmers in one unit with Stand-alone Mode and  PC mode. LCD screen allows it to be controlled without a computer, and  CF card slot allows you to save your project files.
  • With built-in 32bit RISC MCU processor allows you to program at very  fast speeds unlike other FBGA based device programmers.
  • With its advanced technology and well developed device support  algorithms, it programs 1Gb NAND Flash device in 108 seconds.
  • Comes with 1 year device support request service for free.  However, regular factory updates continues even after warranty period  (currently 1000 device added every month).
  • Comes with 2-years standard warranty.
  • 144-pin drivers structure allows it to support recent and  large size devices with highest performance.
  • Programs devices with Vcc as low as 1.2V.
  • Supports any Windows Operating Systems including Win 7 64bit.
  • In System/In Circuit programming capability through optional  ISP/ICP adapter.
  • Besides commoditized standards, it is a lead-free (RoHS)  programmer with approved CE certificate

 

Basically SuperPro 5000 and SuperPro 5000E provides anything and  everything you need for high quality programming experience. And Xeltek  is the proud manufacturer of this one of a kind programmer family.

 

Please do not hesitate to contact our sales department for additional  questions at sales (at) Xeltek (dot) com.

  • xeltek
  • economy
  • programmers
  • superpro_5000