Publications
  • Learn
  • More
Publications
Documents XL_STAR provides an innovative new development environment for 8-bit microcontroller designs
  • Blog
  • Documents
  • Events
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Publications to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: awinning
  • Date Created: 31 Mar 2011 8:35 AM Date Created
  • Last Updated Last Updated: 7 Oct 2021 9:02 AM
  • Views 315 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

XL_STAR provides an innovative new development environment for 8-bit microcontroller designs

element14 and Freescale Semiconductor announce the addition of the XL_STAR, an 8-Bit MCU based development environment, debugger and accelerometer demonstration board. The XL_STAR is a multifunction development tool for both hardware and software engineers that simplifies and speeds the development of code and movement detection functionality in portable, low power designs.

 

The XL_STAR offers a complete MCU development environment, combining the low power versatility of Freescale’s 8-Bit MC9S08MM128 MCU and a free version of Freescale’s CodeWarrior for Microcontrollers, now capable of generating up to 64Kbytes of object code from either assembler or C source code. This update to CodeWarrior allows >80% of Freescale’s HCS08 8-bit MCU family to be targeted for code development free of charge. XL_STAR also supports Freescale’s Flexis family allowing for migration to 32-bit MCUs for higher performance without the need for PCB redesign.

  

Through this strategic partnership with Freescale, XL_STAR is now available in the Americas through

Newark, Farnell in Europe and element14 in Asia.  If you are keen to experiment with the XL_STAR right out of the box, just switch on the board and try the pre-programmed application. The XL_STAR features a number of pre-programmed demonstrations designed to show some of the applications you can perform with the on-board accelerometer.

 

 

  • board
  • environment
  • xl_star
  • 8-bit
  • element14
  • freescale
  • debugger
  • accelerometer
  • development
  • mcu
  • semiconductor
  • demonstration