Member and Staff Blogs Silicon Labs MG22 SoCs Designed for Eco-friendly IoT Devices in Mesh Networks
  • Blog
  • Forum
  • Documents
  • Quiz
  • Events
  • Leaderboard
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Community Hub to participate - click to join for free!
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Engagement
  • Author Author: rscasny
  • Date Created: 24 Feb 2020 10:48 PM Date Created
  • Views 1610 views
  • Likes 4 likes
  • Comments 1 comment
  • silicon labs
  • zigbee green power iot devices
  • zigbee
  • efr32mg22 wireless gecko soc
  • efr32mg22 series 2 zigbee soc
Related
Recommended

Silicon Labs MG22 SoCs Designed for Eco-friendly IoT Devices in Mesh Networks

rscasny
rscasny
24 Feb 2020

Silicon Labs announced a new family of secure, ultra-low-power Zigbeeimage system-on-chip (SoC) devices designed for eco-friendly IoT products deployed in mesh networks. The EFR32MG22 (MG22) family delivers the smallest, lowest power SoCs optimized for Zigbee Green Power applications. Based on Silicon Labs' Wireless Gecko Series 2 platform, the MG22 SoCs are an ideal choice for Zigbee devices powered by coin cell batteries or energy-harvesting sources. Target applications include smart home sensors, lighting controls, and building and industrial automation.image

 

Energy-friendly Zigbee Green Power technology can help address environmental concerns by reducing residential, commercial and industrial energy footprints, one IoT device at a time. Using the same 802.15.4 PHY and MAC of the already energy-efficient Zigbee 3.0 protocol, Zigbee Green Power further reduces power consumption by decreasing the amount of data required for wireless transmission. From its inception, Zigbee Green Power was designed to be a highly efficient protocol enabling IoT devices, whether powered by batteries or by "battery-less" energy harvesting options. Silicon Labs optimized the new MG22 SoCs to provide a best-in-class connectivity solution for these challenging, power-sensitive wireless applications.

 

The single-die solution combines a 76.8 MHz MHz ARM Cortex-M33 with a high performance 2.4 GHz radio to provide an industry-leading, energy efficient, wireless SoC for IoT connected applications.

Wireless Gecko applications include:

  • Zigbee Green Power
  • Zigbee End Devices Home Automation
  • Lighting Controls
  • Building Controls
  • Industrial Sensors

image

Key features include:

 

  • 32-bit ARMimage Corteximage-M33 core with 76.8 MHz maximum operating frequency
  • Up to 512 kB of flash and 32 kB of RAM
  • 12-channel Peripheral Reflex System enabling autonomous interaction of MCU peripherals
  • Integrated PA with up to 6 dBm (2.4 GHz) TX power
  • Secure Boot with Root of Trust and
  • Secure Loader (RTSL)

 

The MG22 SoCs incorporate a high-performance, low-power 76.8 MHz Armimage Corteximage-M33 core with TrustZone. The SoCs' combination of ultra-low transmit and receive power (8.2 mA TX at +6 dBm, 3.9 mA RX), 1.4 µA deep-sleep mode power and low-power peripherals provides exceptional energy efficiency.

 

Additional Information

Datasheet

Product Page

  • Sign in to reply

Top Comments

  • clem57
    clem57 over 6 years ago +1
    Security is: Secure Boot with Root of Trust and Secure Loader (RTSL) Hardware Cryptographic Acceleration for AES128/256, SHA-1, SHA-2 (up to 256-bit), ECC (up to 256-bit), ECDSA,and ECDH True Random Number…
  • clem57
    clem57 over 6 years ago

    Security is:

    • Secure Boot with Root of Trust and Secure Loader (RTSL)
    • Hardware Cryptographic Acceleration for AES128/256, SHA-1, SHA-2 (up to 256-bit), ECC (up to 256-bit), ECDSA,and ECDH
    • True Random Number Generator (TRNG) compliant with NIST SP800-90 and AIS-31
    • ARMRegistered TrustZoneRegistered
    • Secure Debug with lock/unlock

    https://www.silabs.com/wireless/zigbee/efr32mg22-series-2-socs

    Nice hardware set...