Member's Forum New op amp improves system efficiency in power modules
  • Blog
  • Forum
  • Documents
  • Quiz
  • Events
  • Leaderboard
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Community Hub to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Forum Thread Details
  • Replies 0 replies
  • Subscribers 630 subscribers
  • Views 179 views
  • Users 0 members are here
  • op-amps
  • maxim
Related

New op amp improves system efficiency in power modules

GardenState
GardenState over 16 years ago
Maxim’s MAX9622 op amp precisely calibrates the input-offset voltage (VOS ) on power-up, thus enabling designers to downsize their sense resistor to improve power efficiency.  The part is said to be well suited for active filter design and low-side current sensing in power modules and automotive power supplies.

The MAX9622 features a rail-to-rail output, a 50MHz gain bandwidth, and an input common-mode voltage range that extends below ground. These features enable the device to interact with a wide range of high-speed applications while providing high-frequency sampling and fast recovery from saturation.

The MAX9622 is packaged in a 2mm x 2mm, 5-pin SC70 and is specified over the -40°C to +125°C automotive temperature range. Pricing starts at $0.80 (1000-up, FOB USA).