Personal Blogs
  • Community Hub
  • More
Personal Blogs
Legacy Personal Blogs An Excellent HF RFID Reader Module
  • Blog
  • Documents
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Engagement
  • Author Author: e14 Contributor
  • Date Created: 9 Apr 2011 3:57 AM Date Created
  • Views 811 views
  • Likes 0 likes
  • Comments 0 comments
  • uart_interface
  • dc_5v
  • rfid_reader_module
  • 13.56mhz
  • iso14443a_iso14443b
Related
Recommended

An Excellent HF RFID Reader Module

e14 Contributor
e14 Contributor
9 Apr 2011

Module NO.: JMY603C

imageimage

PCD model: NXP MFRC53101T/0FE,112MFRC53101T/0FE,112
Antenna: Integrated
Protocol: ISO14443A and ISO14443B

CPU: P89LPC932

Working frequency: 13.56MHz
Card supported: Mifare 1K/4K, FM11RF08, Ultra Light, DesFire, Mifare ProX, SR176, SRI512, SRI1K, SRI2K, SRI4K, SRIX4K, T=CL smart cards(both ISO14443A & ISO14443B)
Anti collision ability: Full functions anti collision; be able to process multi-cards; be able to set operate single card only
Auto detecting card: Supported, default OFF
EEPROM: 512 Bytes
Power supply: DC 5V (±0.5V)
Interface: UART
Communication rate:19.2Kbps/115.2Kbps via UART
Max command length: 254 Bytes
Interface level: 3.3V (TTL level; 5V tolerance)
Power consumption: 80mA
Operating distance: 100mm (depending on card
Dimension: 60mm*60mm*5.7mm
Weight: About 20g
ISP: Yes
Operating temperature: -25 to +85 °C
Storage temperature: -40 to +125 °C
RoHS: Compliant
 
Contact at jinmuyu_trade2@vip.sina.com
MSN: jinmuyu_trade2@hotmail.com
www.jinmuyu.com