Personal Blogs
  • Community Hub
  • More
Personal Blogs
Legacy Personal Blogs Custard Pi 8 - SMT and through hole prototyping board
  • Blog
  • Documents
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Engagement
  • Author Author: mistertee
  • Date Created: 17 Apr 2014 1:44 PM Date Created
  • Views 503 views
  • Likes 1 like
  • Comments 0 comments
  • raspberry
  • pi
  • smt
  • pcb
  • through-hole
  • pi8
  • prototyping
  • custard
Related
Recommended

Custard Pi 8 - SMT and through hole prototyping board

mistertee
mistertee
17 Apr 2014

Use of SMT or surface mounted technology results in much smaller electronic assemblies. It also allows fully automated production..

 

However I have found the use of SMT a headache when I have wanted to quickly prototype a circuit. Most of the prototyping options available are for through hole components. There are adaptor boards that will allow an engineer to try out a SMT integrated circuit but they are limited in scope.

 

The Custard Pi 8 solves this problem by providing a number of pads for SMT devices and bringing them out to plated through holes so that the engineer can wire to these easily. This 80mm x 72mm PCB provides the following:



image

 

* 160 point through hole prototyping area with 4 power rails whcih can take upto a 20 pin DIP IC

* 2 x 13 way connector that can be sued to link upto the Raspberry Pi GPIO if required

* Breakout pads for SMT IC that can take a narrow body (0.15 inch) or wide body (0.3 inch) with up to 16 pins

* Breakout pads for SMT IC that can take narrow body (0.15 inch) with upto 16 pins and wide body (0.3 inch) with upto 20 pins

* Breakout pads for 7 x 1206, 8 x 0603 and 9 x 0805 devices

* Pads for 4 SOT-23 devices

* Pads for 1 SOT 223 and 1 DPAK (TO252) device


Available from SF innovations here



image


Here is a link to a blog post on using the Custard Pi 8 for a student project - building an electronic dice run from the Raspberry Pi GPIO and using Python programming. The project makes use of 'through-hole' and surface mounted devices.