Personal Blogs
  • Community Hub
  • More
Personal Blogs
Legacy Personal Blogs Dual Level Controllers
  • Blog
  • Documents
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Engagement
  • Author Author: deetergroup
  • Date Created: 13 Feb 2012 12:33 PM Date Created
  • Views 685 views
  • Likes 0 likes
  • Comments 0 comments
  • controller
  • automatic
  • dual
  • control
  • pump
  • level
Related
Recommended

Dual Level Controllers

deetergroup
deetergroup
13 Feb 2012

image If you want to control the level of liquid in a tank between two points and/or you want an extra control output in the event that the tank over or under fills, this controller box is what you need. The controller box provides safe low voltage for the level switches which may become submersed and has high power relay contacts to control a pump or a solenoid valve in a gravity fed top-up system. The DLC I provides one relay that can be configured to provide dual level control or just buffer a single float switch or other light duty switching device. The DLC II has an additional totally independent relay that can be used for any purpose. For example if there is a lack of liquid in the tank in a pumped output system the pump may run dry and be damaged. A float switch can be set just above the level where this occurs and the relay contacts wired to cut the electrical supply to the pump motor. Many uses are possible with this device, call us with your problem and we will try to help.

DLC1 User Guide 

image Dual Level Controller1 (114.7 KiB)

DLC2 User Guide 

image Dual Level Controller2 (114.7 KiB)

dual_level_controller1

The figure above shows an example where a pump is used to top up a storage tank. Other arrangements can be controlled equally well by the Deeter Dual Level Controller. Please call us to discuss your requirements. 

 

 

We manufacture many standard float switches that are compatible with the DLC I & II, we also manufacture custom designed float switches to suit your specific requirements. Call us to discuss your requirements.

Specifications

Dimensions DLC I & II :L126 x W86 x D55Power Supply :L94 x W48 x D27Power Supply CableLengthsMains input 2mDC output 1.8m
Power Requirement90 – 264VAC0.5APump ValveSwitch Rating8A / 240VAC max
Temperature0 to 40 C
12VDC Power Supply240VAC to 12VDC @0.5AIP RatingIP54 – not for use outdoors

Edit Category | Delete Category