Personal Blogs
  • Community Hub
  • More
Personal Blogs
Legacy Personal Blogs Embest  MBC-SAM9G45 Core Board
  • Blog
  • Documents
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Engagement
  • Author Author: kennyxie
  • Date Created: 11 Jun 2010 6:47 AM Date Created
  • Views 664 views
  • Likes 0 likes
  • Comments 0 comments
  • atmel_at91sam9g45_core_board
  • sam9g45_processor_board
  • eval_board
  • wince6.0
  • arm9_single_board_computer
  • linux
Related
Recommended

Embest  MBC-SAM9G45 Core Board

kennyxie
kennyxie
11 Jun 2010
The ATMEL  MBC-SAM9G45MBC-SAM9G45 is an ARM9 module board produced by Embest built in with powerful ATMEL AT91SAM9G45 embedded microprocessor which is based on the integration of an ARM926EJ-S core with fast SRAM and a wide range of peripherals The board supports Linux2.6 and WinCE6.0 and incorporates plenty of external memories 4MB DataFlash 256MB NandFlash 64KB EEPROM and 128MB DDR2 SDRAM Measuring only 45mm x 52mm it is an ideal smart processor card easy to integrate in your solution or a minimum system and/or a reference board for your next design
 
Features
- Processor: Atmel AT91SAM9G45 ( based on ARM926EJ-S Core)
*2 KBytes Data Cache, 32 KBytes Instruction Cache, with MMU
* Runs at up to 400MHz
* Internal memory: one 64KB ROM and one 64KB SRAM
- External memory: 4MB DataFlash, 256MB NandFlash, 64KB EEPROM and 128MB DDR2 SDRAM
- One Micro USB connector
- One RS232 Serial Port
- OS: Preinstalled Linux2.6, support WinCE6.0 (BSP, optional)
- Power supply: 5V
- Temperature range: -20 to +70 Celsius
- The module is led out most signals of Atmel AT91SAM9G45, like UART, Ethernet, LCD, Touch Screen, USB Host, USB Device, ADC, DAC, SPI, SDIO, GPIO and so on.
 
Board Dimension
- Board size: 45mm x 52mm x 11mm (Length * Width * Thickness)
- Interface type: QSH-060-01-X-D-A
- Connector size: 42.3mm x 8.6mm x 0.5mm (Length x Width x Thickness)
- Connector gap: 0.5mm
- Pins: 120
- Board layers: 8
- Power supply: 5V DC or powered by base board.
- Weight: 15.2g
 
For more information about  MBC-SAM9G45MBC-SAM9G45 Core Board please find it at http://www.samicc.com/2010/0521/34.html.
Attachments: