Personal Blogs
  • Community Hub
  • More
Personal Blogs
Legacy Personal Blogs Features and Benefits of M12 Connectors
  • Blog
  • Documents
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Engagement
  • Author Author: helenchick
  • Date Created: 28 Aug 2015 9:46 AM Date Created
  • Views 794 views
  • Likes 1 like
  • Comments 0 comments
  • connectors
  • connector
  • m12
  • harting
Related
Recommended

Features and Benefits of M12 Connectors

helenchick
helenchick
28 Aug 2015

M12 connecters are an interface for data, signal and power – with a range of coding options available.

 

The HARTING M12 connectors range is available in IP65/67, and includes a wide product portfolio. There are two types of termination available are standard crimp termination and HARAX IDC termination for field assembly. HARAX provides tool-less termination, although it sounds scary, HARAX is a simple and easy process, ideal for field assembly – involving stripping the cable insulation, inserting the conductors and then screwing the connector together.

Guide to M12 Coding


image
A Coded – For actuator and sensor applications
Available in standard or angled, shielded or unshielded.

 

 

image

 

 

 

B Coded – Profibus applications
Suitable for fieldbus systems such as DeviceNet and Profibus.

image

D Coded – For Ethernet applications
This robust design includes 360° shielding termination, with a transmission performance Cat 5.

image

X Coded – For high speed Ethernet applications
High speed Ethernet applications for process optimisation, and a paired shielding of contacts. Available in a variety of lengths and with transfer class Ea for 1 and 10G.

 

Push Pull – Ensures rapid vibration-free Ethernet connection with just one click
Ideal for railway applications, and for installation in tight spaces, with simple assembly without any tools and a large number of sockets in one device.

image

Overmolded M12 Cable Assemblies – Available in A, B and D coded cable, with single or double ended cordsets. Also available as a panel feed-through option.

 

Find out more about the HARTING M12 range here.