Personal Blogs
  • Community Hub
  • More
Personal Blogs
Legacy Personal Blogs High voltage metalized polypropylene film capacitor(CBB90)
  • Blog
  • Documents
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Engagement
  • Author Author: e14 Contributor
  • Date Created: 2 Aug 2010 10:02 AM Date Created
  • Views 554 views
  • Likes 0 likes
  • Comments 0 comments
  • capacitor
  • film
Related
Recommended

High voltage metalized polypropylene film capacitor(CBB90)

e14 Contributor
e14 Contributor
2 Aug 2010

 

Are non-inductively wound with double-layer metallized poyester film as electrode and polypropylene as dielectric,wrapped with PBT tape and sealed with epoxy resin.Use tinned copper-clad steel leads,or UL wires.

Features:1. Good self-healing ability2. Low inductance,high value of dv/dt and large current3. Excellent noise-adsorbing and interference-filtering performances4. Used for the application of high frequency circuits such as Ups,switch circuit,air conditioner,IGBTSpecifications:

 

Reference standardGB/T101990-1998   IEC 60384-17
Climatic category40/85/21
Rated voltage1000VDC-4000VDC
Capacitance range0.001-4.7μF
Furthest dv/dt value190-2580dv/dt
Furthest current200-1000AESR(10-6)≤60Ω
Average curren>20AESL≤40NH
Voltage proof1.6UR(5s)
Dissipation factor≤0.08%(20℃,10KHZ)
Insulation resistance≥30000M(CR≤0.33μF)                              ≥10000S (CR >0.33μF)(20℃,1min)