Personal Blogs
  • Community Hub
  • More
Personal Blogs
Legacy Personal Blogs Install Debian OS on NanoPi S2 eMMC
  • Blog
  • Documents
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Engagement
  • Author Author: oksbwn
  • Date Created: 22 May 2017 6:44 PM Date Created
  • Views 1731 views
  • Likes 0 likes
  • Comments 0 comments
  • tutorial
  • emmc
  • nanopi os
  • sudo_open
  • getting started
  • weargenius
  • nanopi
  • install debain to nanopi emmc
  • oksbwn
  • nanopi s2
Related
Recommended

Install Debian OS on NanoPi S2 eMMC

oksbwn
oksbwn
22 May 2017

The NanoPi S2(S2) is designed and developed by FriendlyElec for professionals, enterprise users, makers, and hobbyists. It is a small board with WiFi, Bluetooth, and eMMC. It uses the Samsung Quad Core Cortex-A9 S5P4418 SoC with dynamic frequency scaling up to 1.4GHz. It has 1G DDR3 RAM, 802.11 b/g/n WiFi & Bluetooth 4.0 module. Its inbuilt power management unit uses the AXP228 chip which supports software shutdown. It takes power over the MicroUSB port. It has video input/output interface, 3.5mm audio jack, USB port, and MicroSD card slot, serial debug port and ADC pin-header. An Android and a Debian images are ready for this awesome SBC. The Android OS supports HDMI and LCD output.
Along with it has various interfaces, ports such as LVDS, and GPIOs which are compatible with Raspberry Pi’s GPIOs. Its PCB dimension is 40 * 75 mm. The NanoPi S2 works with most of the modules and OS images that are developed for FriendlyElec’s S5P4418 based boards.

Source: bit.ly/2lvM1lC

 

You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

 

Links :
Check Out this SBC: bit.ly/2ptw7xM
All OS with eFlasher for Download: bit.ly/2rrepLl
Win32 Disk Imager: bit.ly/2n3Lfwg
SD Formatter Windows: bit.ly/2ofKfFL

WiKi Page : bit.ly/2lvM1lC
Buy : bit.ly/2pZqcR3

Access GPIO using SysFS of NanoPi S2 : http://bit.ly/2qiOTHj

********************************************************************
You can Subscribe on YouTube by clicking this link to show your support and be updated with latest video on the channel like this : bit.ly/2d8pHge

You can even support by making small donation on Patreon : bit.ly/2jcjTSo
___________________________________________

Check out my YouTube channel for other video tutorials.