Personal Blogs
  • Community Hub
  • More
Personal Blogs
Legacy Personal Blogs Installation technology with process safety
  • Blog
  • Documents
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Engagement
  • Author Author: helenchick
  • Date Created: 25 Mar 2015 4:17 PM Date Created
  • Views 469 views
  • Likes 0 likes
  • Comments 0 comments
  • termination
  • harting
  • Technology
  • prelink
Related
Recommended

Installation technology with process safety

helenchick
helenchick
25 Mar 2015

Improved performance and stepped-up functionality are the main areas witnessing hyperspeed development in connector technology. For the HARTING Technology Group, efficient handling represents the third – and no less important aspect. Installers performing daily on-site installation of HARTING products all want to do a good job. In order to accomplish this, they need reliable and installation-friendly products i.e connectors with few components that can also be installed under extreme conditions and – above all – can be installed extremely quickly and reliably in terms of ongoing processes.

 

image

 

Simple, fast – always the same, and always reliable

This requirement profile is based on real world experience and has led to the concept of a connector for which the mating face and connection area consist of two mutually compatible modules. In this system, the mating face can take the form of a jack or plug.

 

The connection area is always identical. It is realised with the preLink terminal block, which accommodates up to eight wires and the connection is done by the preLink assembly tool in one single operation. This simple and very fast assembly process is always identical for all preLink products. At the same time, preLink is error-resistant. Feedback from the assembly tool gives the installer the assurance that assembly has been properly performed. With regards to the RJ45 preLink plug, HARTING’s preLink products range is now complete. In addition to existing preLink RJ45 jacks, the preLink RJ45 connector is now available as well.

 

The preLink RJ45 plug in the IP20 version is fitted with a protected locking lever. The lock of the Ip65/67 version does not apply, since the function is assumed by the Han PushPull housing after V14 (PROFINET and AIDA compliant). The preLink RJ45 plugs rated IP20 are extremely well suited for connection devices in the field. Wired data collection terminals, controllers or wireless access points can be quickly and reliably connected with preLink. The preLink product range is completed by D-Coded M12 connectors for Fast Ethernet (100 Mbit/s) and X-coded for Gigabit Ethernet, i.e 10 GBit/s. Matching M12 sockets employing preLink technology are currently under development. A problem that frequently occurs during the expansion or conversion of cable system can now also be solved with preLink technology – thanks to the preLink Extender, cables can be reliably extended at any time.

 

For more information click here