Personal Blogs
  • Community Hub
  • More
Personal Blogs
Legacy Personal Blogs ISO15693 Protocol HF RFID Reader Module JMY501G
  • Blog
  • Documents
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Engagement
  • Author Author: e14 Contributor
  • Date Created: 14 Mar 2011 7:40 AM Date Created
  • Views 900 views
  • Likes 0 likes
  • Comments 0 comments
  • reader
  • rfid
  • hf
  • and
  • uart
  • interfaces
  • iso15693
  • module
  • iic
Related
Recommended

ISO15693 Protocol HF RFID Reader Module JMY501G

e14 Contributor
e14 Contributor
14 Mar 2011

You may develop the Handheld or desktop RFID Reader. JMY501G will offer your the best choice.

imageimage

Please follow the specification first,

PCD model: NXP SL RC400

Working frequency: 13.56MHz

Card supported: TI TagIt, NXP I.Code SLI, ST LRI and other ISO15693 tags

Anti collision ability: Full function of anti-collision; be able to process multi-cards; be able to set operate single card only

Auto detecting card: Supported, default ON

EEPROM: 512 Bytes

Power supply: DC 5V (±0.5V)

Interface: IIC & UART (selected by SPS pin, recommend to use IIC)

Communication rate: IC-400Kbps; UART-19.2Kbps/115.2Kbps

Max. command length: 254 Bytes

Interface level: 3.3V (TTL level; 5V tolerance)

Power consumption: 70mA

Reading range: 100mm (depending on card and antenna design)

Dimension: 21mm * 42mm

Package: DIP32

Weight: About 15g

ISP: Yes

Operating temperature: -25 to +85 °C

Storage temperature: -40 to +125 °C

RoHS: Compliant

Antenna for JMY501G

TX500, size: 70mm*70mm, 90mm reading range

TX501, size: 50mm*50mm, 70mm reading range

TX502, size: 30mm*30mm, 60mm reading range

Other customized antenna is available.

 

The advantage for this module locates in two point: price and quality. Jinmuyu Electronics prefer to cooperated with NXP and use their RF chip. This will make sure the excellent quality of the module. JMY501G based on NXP SLRC40001T/OFE,112SLRC40001T/OFE,112. Then the demo price is only USD 15. Any discount is available. This is our price advantage.

 

Your every attention is appreciated. If interested in this module or any other requirements, please contact at jinmuyu_trade2@vip.sina.com. This is Harry Yang. Thanks in advance.

Attachments:
imageJMY501G_EN Rev.3.42.pdf