Personal Blogs
  • Community Hub
  • More
Personal Blogs
Legacy Personal Blogs LED 400W
  • Blog
  • Documents
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Engagement
  • Author Author: e14 Contributor
  • Date Created: 16 May 2012 8:29 AM Date Created
  • Views 307 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

LED 400W

e14 Contributor
e14 Contributor
16 May 2012

Nine Advantages of LED flexible light strip

A pure colors: LED flexible light, be used in high-brightness SMD LED 200W   as light emitting devices, hence, have the advantages of LED light emitting devices, pure light color, soft, no glare. Both can be used as decorative purposes, they can cater to lighting purposes.

Softness: LED flexible light bar very soft and the FPC substrate can be bent without breaking, easy molding, suitable for a variety of advertising and styling.

Third, the low heat: LED flexible light emitting element is the LED, single LED at low power, usually 0.04 ~ 0.08W, so heat is not high. Can be used as decorative lighting in the aquarium, without generating a lot of heat caused by water temperature, affecting the growth of ornamental fish.

Ultra energy-saving:  high power led    flexible light of Article 1210 of the power is only 4.8W per meter, the 5050 LED flexible light per meter power 7.2W, relative to traditional lighting and decorative lighting, low power several times, but the effect is a lot better.

The composition of materials, environmental protection: LED soft lights regardless of the LED or the FPC, the materials are used in environmentally friendly materials, are recyclable type, caused by environmental pollution and destruction because of the large-scale use.

Security: LED flexible light strip with low voltage DC 12V supply voltage, so very safe to use. Regardless of the elderly, children can be safe to use without causing a safety hazard.

Simple installation: LED Blue 150W soft lights installation is very easy with the clip, the groove, wire, iron nets can be installed in a variety of bearing surface. In addition, LED flexible strip light, thin, and therefore, the use of double sided tape can also be a fixed function. Do not need professionals to install, can really enjoy the fun of DIY decoration.

Eight, long life: LED flexible light strip of normal life is 100,000 hours, 24 hours a day's work, almost all of its life the past 10 years. Therefore, the life of the LED flexible light strip is several times more than traditional lighting.

Nine, a wide range of applications: LED 400W  flexible light because the soft, thin, pure color and other characteristics, are widely used in the production floor, body contour, step, stand, bridge, hotel, KTV decorative lighting, as well as advertising signs, a variety of large-scale animation, calligraphy and painting, advertising design, and other places. Flexible LED technology is mature, its scope of application will be more extensive.