Personal Blogs
  • Community Hub
  • More
Personal Blogs
Legacy Personal Blogs led tunnel light 30w
  • Blog
  • Documents
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Engagement
  • Author Author: e14 Contributor
  • Date Created: 13 Jun 2012 8:03 AM Date Created
  • Views 484 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

led tunnel light 30w

e14 Contributor
e14 Contributor
13 Jun 2012

Nine Advantages of LED flexible light strip

A pure colors: LED flexible light, be used in high-brightness SMD LED as light emitting devices, hence, have the advantages of led power 10w   light emitting devices, pure light color, soft, no glare. Both can be used as decorative purposes, they can cater to lighting purposes.

Softness: led 1w   flexible light bar very soft and the FPC substrate can be bent without breaking, easy molding, suitable for a variety of advertising and styling.

Third, the low heat: LED flexible light emitting element is the LED, single LED at low power, usually 0.04 ~ 0.08W, so heat is not high. Can be used as decorative lighting in the aquarium, without generating a lot of heat caused by water temperature, affecting the growth of ornamental fish.

Ultra energy-saving: led power 50w  flexible light of Article 1210 of the power is only 4.8W per meter, the 5050 LED flexible light per meter power 7.2W, relative to traditional lighting and decorative lighting, low power several times, but the effect is a lot better.

The composition of materials, environmental protection: LED soft lights regardless of the LED or the FPC, the materials are used in environmentally friendly materials, are recyclable type, caused by environmental pollution and destruction because of the large-scale use.

Security: led 10w  flexible light strip with low voltage DC 12V supply voltage, so very safe to use. Regardless of the elderly, children can be safe to use without causing a safety hazard.

Simple installation: LED soft lights installation is very easy with the clip, the groove, wire, iron nets can be installed in a variety of bearing surface. In addition, LED flexible strip light, thin, and therefore, the use of double sided tape can also be a fixed function. Do not need professionals to install, can really enjoy the fun of DIY decoration.

Eight, long life: High Power LED 50W  flexible light strip of normal life is 100,000 hours, 24 hours a day's work, almost all of its life the past 10 years. Therefore, the life of the LED flexible light strip is several times more than traditional lighting.

Nine, a wide range of applications: LED flexible light because the soft, thin, pure color and other characteristics, are widely used in the production floor, body contour, step, stand, bridge, hotel, KTV decorative lighting, as well as advertising signs, a variety of large-scale animation, calligraphy and painting, advertising design, and other places. Flexible LED technology is mature, its scope of application will be more extensive.