Personal Blogs
  • Community Hub
  • More
Personal Blogs
Legacy Personal Blogs Logic Level Shifter using 2N7000
  • Blog
  • Documents
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Engagement
  • Author Author: oksbwn
  • Date Created: 24 Oct 2016 7:02 PM Date Created
  • Views 1538 views
  • Likes 2 likes
  • Comments 0 comments
  • bikash home automatio
  • bikash panda
  • weargenius
  • oksbwn
Related
Recommended

Logic Level Shifter using 2N7000

oksbwn
oksbwn
24 Oct 2016

The 2N7000 and BS170 are N-channel enhancement-mode MOSFETs used for low-power switching applications The two are nearly identical except that the leads are arranged differently and the current ratings are somewhat different they are sometimes listed together on the same datasheet along with other variants 2N7002 VQ1000J and VQ1000P.The 2N7000 is a widely available and popular part often recommended as useful and common components to have around for hobbyist use along with such other popular discrete semiconductors as the 1N4148 and 1N4001 diodes the  2N22222N2222 2N3904 and 2N3906 bipolar junction transistors and the IRF510 power MOSFET[2 The BS250P is"a good p-channel analog of the 2N7000"Packaged in a TO-92 enclosure both the 2N7000 and BS170 are 60 V devices capable of switching 200 mA(2N7000 or 500 mA(BS170 with a maximum on-resistance of 5 Ω at 10 V Vgs The 2N7002 is a slightly higher resistance lower current variant in a TO-236 package also known as"small outline transistor SOT-23 surface-mount package which is the most commonly used three-lead surface-mount package

Source: WikiPedia (http://bit.ly/2dx71YW)

--------------------------------------------------------------

You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

---------------------------------------------

Links : Datasheet : http://bit.ly/2eiUOs6

********************************************************************

Subscribe YouTube : https://goo.gl/FhfdL7

Guys Subscribe to my channel for latest contents into your inbox. Support me to keep going.

___________________________________________

Website : http://www.weargenius.in Twitter : http://www.weargenius.in YouTube : http://www.weargenius.in Instagram : http://www.weargenius.in GIT : http://www.weargenius.in Facebook: http://www.weargenius.in