Personal Blogs
  • Community Hub
  • More
Personal Blogs
Legacy Personal Blogs One of our newest products, a sealed slide switch, 500R series
  • Blog
  • Documents
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Engagement
  • Author Author: e14 Contributor
  • Date Created: 11 Jan 2012 4:40 PM Date Created
  • Views 525 views
  • Likes 0 likes
  • Comments 0 comments
  • sealed_slide_switch
Related
Recommended

One of our newest products, a sealed slide switch, 500R series

e14 Contributor
e14 Contributor
11 Jan 2012
MINNEAPOLIS, MN --- E-Switch announces the 500R series slide switch. This small switch offers IP67 sealing protection and comes in up to 3 positions. You can choose between on-off-on, and on-none-on options. You also have a choice between SPDT and DPDT switch functions. This slide switch offers you either right angle or thru-hole termination options as well. It comes standard with gold contacts and an epoxy seal.
 
Specifications include:
 
  • Life Expectancy: 40,000 cycles
  • Contact Rating: 0.4VA max @ 20V (AC or DC)
  • Contact Resistance (Initial      Max): 50mΩ
  • Insulation Resistance: 500 MΩ min at 250VDC
  • Dielectric Strength: 250 VAC RMS at Sea Level
  • Operating Temperature: -20°C to 80°C
  • Operating Force:
2-position: 200gf ± 100gf
3-position: 250gf ± 125gf
  • Travel:
2-position: 1.9mm
3-position: 0.95mm
 
The 500R series slide switch can be used in many applications where prevention of exposure to moisture and dust is important. Some applications include audio/visual, computer peripherals, consumer electronics, instrumentation, telecommunication, and medical equipment, among others.
 
 
Detailed specifications of the 500R series slide switch
Catalog Datasheet

Visit E-Switch at www.e-switch.com to request your full-line catalog! You can also request a sample of one of over 4,000 discrete part numbers for one of your projects

Attachments:
image500R.pdf