Personal Blogs
  • Community Hub
  • More
Personal Blogs
Legacy Personal Blogs ROHM Presents New Series of SiC MOSFET Gate Drivers
  • Blog
  • Documents
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Engagement
  • Author Author: rohm_eu
  • Date Created: 17 May 2017 7:06 PM Date Created
  • Views 785 views
  • Likes 1 like
  • Comments 0 comments
Related
Recommended

ROHM Presents New Series of SiC MOSFET Gate Drivers

rohm_eu
rohm_eu
17 May 2017

PCIM 2017: ROHM Presents New Series of SiC MOSFET Gate Drivers

Tailored to ROHM SiC power MOSFETs • Provides augmented reliability and optimized design options for Industrial and Automotive systems

ROHM Semiconductor introduces a new series of Isolated Gate Driver ICs for power MOSFETs at PCIM, the leading trade fair for Power Electronics, Intelligent Motion and Energy Management in Nuremberg. The first release of this series BM61S40RFV is a 3,75KV isolation, AEC-Q100 gate driver device specifically designed for ROHM's SiC power MOSFET, providing an optimized solution for robust power circuit designs in industrial and automotive applications.

For the power electronics circuit design in industrial and automotive power systems the power device plays a decisive role. To respond to the specific requirements of these applications, to add flexibility and reliability to the design and to enable faster time-to-market, ROHM uses proprietary microfabrication processes to develop on-chip coreless transformer for compact, robust and reliable isolated gate drivers that are optimized for SiC technology.

 

Device:Gen.3 SiC MOSFET

 

The new device has an output current of 4A, a built-in active miller clamp function to prevent parasitic turn-on effects and integrates an under-voltage lock-out (UVLO) protection – very important safety feature to prevent possible power switch damages due to thermal run away. Having this function integrated in the gate driver optimises the external BOM and grants the compliance with the specific requirements of industrial and automotive applications for augmented safety (e.g. in Automotive ASIL-level B/C/D or Industrial SIL2/3/4).

Designers have the possibility to optimise external BOM as well as PCB space while reducing the overall design effort. Furthermore, the built-in functionality improves the performance of the driver stage and system reliability with better EMI and lower coupling effects. Pin-to-pin compatibility with BM60015FV-LB & BM60016FV-C provides design flexibility and enables sustainable, future-proof solutions.
To complete the design of the gate driver stage, the BD7F100HFN is the perfect companion IC to implement a compact and proven flyback DCDC converter to power the isolated side of the driver. ROHM offers a small and proven evaluation board combining a BD7F100HFN with the new BM61S40RFV gate driver IC.

Specifications

Isolation Voltage: 3750Vrms
VCC1 Voltage: 4.5~5.5V
VCC2 Voltage: 16~24V
UVLO2 Voltage: 14.5V (Typ)
Operating Temperature: -40~125°C
I/O delay time (max): 60ns
Delay matching: 20ns
Output current: 4A
Package: SSOP-B10W (3.50mm x 10.20mm x 1.9mm)

Availability

Samples are available, OEM quantities will be starting from Summer 2017.
(Please note that it differs depending on each product.)