Personal Blogs
  • Community Hub
  • More
Personal Blogs
Legacy Personal Blogs RWPi: Life of a Wimpy Robot
  • Blog
  • Documents
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Engagement
  • Author Author: alanmcdonley
  • Date Created: 4 Jul 2016 2:23 PM Date Created
  • Views 582 views
  • Likes 1 like
  • Comments 0 comments
Related
Recommended

RWPi: Life of a Wimpy Robot

alanmcdonley
alanmcdonley
4 Jul 2016

My "Whimpy Robot" is in the test phase now. Things I learned through this exercise:

    • Python Class structure
    • Initializing class objects
    • Thinking with "self"
    • Threading (creating, managing, killing)
    • Multi-threading with SPI to MCP3008 and MCP23S17 (critical sections, mutex variable)
    • "Thinking asynchronous": (fire and forget, fire-go_away-then-resynchronize)
    • Use of debugLevel to control print statements
    • Maintaining state for objects and threads
    • Publishing and consuming information for other objects
    • Making decisions about self state and state of other objects
    • Handling control-C to gracefully shutdown all objects and threads
    • Designing and coding for reuse

 

So here is a sample run that shows:

    • Whimpy Robot startup

 

    • Whimpy is "Happy"

 

    • Whimpy is "Bumped" (from the REAR)
      • -decides escape path is straight forward
      • -checks coast is clear to move
      • -moves 4"

 

    • Whimpy is "Happy" again

 

    • Whimpy is "Bumped" (from the FRONT)
      • -decides escape path requires a 180 degree turn
      • -after the turn, decides coast is not clear
      • -decides to try an additional 45 degree turn
      • -checks this new escape path is clear
      • -moves 4"

 

    • Whimpy is "Happy" again

 

    • Control-C occurs - Whimpy shuts down gracefully

 

Life of a Whimpy Robot:  (RWPi = Rug Warrior Pi robot)

 

pi@raspberrypi:~/RWPi $ ./whimpy.py

Starting Main

Robot__init__

UltrasonicDistance: readingsPerSec: 10

pollBumpers started with 0.100 interval

UltrasonicDistance: reading thread told to start

pollUltrasonicDistance started with 0.100s cycle

Motors: worker thread readingsPerSec: 20

Motors worker thread told to start 2016-07-04 09:40:04.233426

Motors: pollMotors thread started with 0.050000 at 2016-07-04 09:40:04.236642

waiting for threads to start

 

I'm happy now

 

********* RWPi STATUS *****

2016-07-04 09:40:06.258264

battery.volts(): 8.1

battery.hoursOfLifeRemaining(): 10 h 26 m

currentsensor.current_sense(): 524 mA

irDistance.inInches: 26.9

usDistance.inInches: 28.8

bumpers: NONE

 

I've been bumped! (REAR)

Checking if escape path is clear

Forward path is clear for: 8 inches

Moving fwd half my size

starting travel 3.5 at 1

waitForStopped or 60.0

 

I'm happy now

 

********* RWPi STATUS *****

2016-07-04 09:40:12.003888

battery.volts(): 8.1

battery.hoursOfLifeRemaining(): 10 h 25 m

currentsensor.current_sense(): 528 mA

irDistance.inInches: 28.1

usDistance.inInches: 26.9

bumpers: NONE

 

I've been bumped! (FRONT)

 

* Turning to CW180 as escape path

waitForStopped or 60.0

Checking if escape path is clear

Forward path is clear for: 2 inches

 

* Turning to CCW45 as escape path

waitForStopped or 60.0

Checking if escape path is clear

Forward path is clear for: 15 inches

Moving fwd half my size

starting travel 3.5 at 1

waitForStopped or 60.0

 

I'm happy now

 

********* RWPi STATUS *****

2016-07-04 09:41:13.900162

battery.volts(): 8.1

battery.hoursOfLifeRemaining(): 10 h 24 m

currentsensor.current_sense(): 508 mA

irDistance.inInches: 48.0

usDistance.inInches: 0.0

bumpers: NONE

 

^C

** Control-C Detected

robot.cancel() called

bumpers.cancel() called

Motors.cancel() called

Waiting for Motors.control Thread to quit

do_run went false. Stopping pollMotors thread at 2016-07-04 09:41:52.735483

UltrasonicDistance.cancel() called

Waiting for UtrasonicDistance.readThread to quit

do_run went false. Stopping pollUltrasonicDistance thread

do_run went false. Stopping pollBumpers thread

myPDALib.PiExit():  PDALib.pi.stop() called

whimpy.py says: Bye Bye

pi@raspberrypi:~/RWPi $