Personal Blogs
  • Community Hub
  • More
Personal Blogs
Legacy Personal Blogs Step down' in cars and  industry
  • Blog
  • Documents
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Engagement
  • Author Author: e14 Contributor
  • Date Created: 13 Sep 2010 7:50 PM Date Created
  • Views 488 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Step down' in cars and  industry

e14 Contributor
e14 Contributor
13 Sep 2010
Linear Technology, the 'H-Grade version' of the LT3686 in the market. The  LT3686HDD#PBFLT3686HDD#PBF is a 1.2 A, VIN 37 "step down" switching regulator that operates within  a VIN range of 3.6 V to 37 V with over-voltage closing.
This is the  regulator for use in the automotive industry and 24 V industrial applications.  The internal switch delivers up to 1.85 A 1.2 A continuous current at voltages  as low as 0.8 V. The switching frequency is programmable from 300 kHz LT3686HDD#PBFLT3686HDD#PBF to  2.5 MHz. This provides maximum efficiency by Linear Technology, but with  avoiding critical noise-sensitive frequency bands.