Personal Blogs
  • Community Hub
  • More
Personal Blogs
Legacy Personal Blogs THE TL3240 SERIES TACT SWITCH OFFERS LED   ILLUMINATION AND A SURFACE MOUNT DESIGN
  • Blog
  • Documents
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Engagement
  • Author Author: e14 Contributor
  • Date Created: 24 Apr 2012 6:16 PM Date Created
  • Views 546 views
  • Likes 0 likes
  • Comments 0 comments
  • illuminated_tact_switch
Related
Recommended

THE TL3240 SERIES TACT SWITCH OFFERS LED   ILLUMINATION AND A SURFACE MOUNT DESIGN

e14 Contributor
e14 Contributor
24 Apr 2012


MINNEAPOLIS, MN --- E-Switch announces the brand new TL3240 series illuminated tact switch.  This tact switch is a surface mount (SMT) switch that offers LED illumination in blue, red, green and yellow. Cap options are offered, but are ordered and shipped separately. The caps cannot go thru the reflow soldering process. Cap color choices include black, red, blue, ivory, green and yellow, and are offered in a square or rectangle shape.

This tact switch comes in tape & reel packaging at 500 pieces per reel.

Applications and markets that could readily use this illuminated tact switch include the audio/visual market, computer peripherals, consumer electronics, instrumentation, telecommunications, and medical equipment, among others.
image

 

Specifications include:

 

  • Life Expectancy: 200,000 cycles
  • Contact Rating: 50mA @ 12V DC
  • Contact Resistance: 100mΩ Max
  • Insulation Resistance: 100 MΩ min at 500V DC
  • Dielectric Strength: 250V AC for 1 min.
  • Operating Temperature: -25°C to 70°C
  • Operating Force:  100gf ± 50gf; 160gf ± 50gf; 260gf ± 50gf
  • Travel: 0.2mm ± 0.1mm
  • Contact Arrangement: SPST, normally open

 

 

Detailed specifications of the TL3240 series illuminated tact switch

TL3240 series catalog datasheet

 

  Visit E-Switch at www.e-switch.com to request your full-line catalog! You can also request a sample of one of over 4,000 discrete part numbers for one of your projects!

Attachments:
imageTL3240.pdf