Personal Blogs
  • Community Hub
  • More
Personal Blogs
Legacy Personal Blogs Watch out for the soon to come Panasonics' Anti-Surge Resistor with Double-Sided Design Element to Withstand High-Pulse Signals!
  • Blog
  • Documents
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Engagement
  • Author Author: e14 Contributor
  • Date Created: 13 Aug 2014 1:31 PM Date Created
  • Views 343 views
  • Likes 0 likes
  • Comments 0 comments
  • film_chip;
  • automotive;
  • high_power
  • resistor;
  • panasonic;
  • anti_surge;
Related
Recommended

Watch out for the soon to come Panasonics' Anti-Surge Resistor with Double-Sided Design Element to Withstand High-Pulse Signals!

e14 Contributor
e14 Contributor
13 Aug 2014

Panasonic introduces the NEW ERJ-P6W Series Anti-Surge Film Chip Resistors! By utilizing a double-sided resistive element, electric current flows through the top and bottom of the element improving pulse characteristics and better protecting the circuit.

 

Boasting a high power rating of 0.5W and 1.5 times higher pulse withstanding capability than previous models, the ERJ-P6W Series meets IEC 60115-8, JIS C 5201-8, and EIAJ RC-2134B reference standards. This resistor series is also AEC-Q200 qualified for high reliability in automotive applications and RoHS and REACH-151 compliant.

 

Features

 

• Double-Sided Resistive Elements

• High Power Rating 0.5W

• Excellent ESD properties with resistance change within +/-5%

• 1.5 Times Higher Pulse Withstanding Capability Than Previous Models

• Meets IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B

• AEC-Q200 Qualified, RoHS/REACH151 Compliant

 

Benefits

 

• Suitable for High-Power Circuits and Applications

• Minimal Resistance Changes

• Better Circuit Protection

 

Industries

 

• Automotive

• Industrial

• Computers and IT

 

Applications

 

• Power Supplies

• Power Meters

• Automation Equipment