Personal Blogs
  • Community Hub
  • More
Personal Blogs
Legacy Personal Blogs Wireless Remote Controllers
  • Blog
  • Documents
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Engagement
  • Author Author: e14 Contributor
  • Date Created: 11 Jun 2012 7:50 AM Date Created
  • Views 538 views
  • Likes 0 likes
  • Comments 0 comments
  • crane
  • werner
  • electric
  • cranes
  • remotes
  • Controllers
  • wireless
  • india
  • remote
Related
Recommended

Wireless Remote Controllers

e14 Contributor
e14 Contributor
11 Jun 2012

66 & 67 Series - Wireless Remote Controllers

 

WERNER's 66 & 67 series wireless crane controllers provide the highest quality combined with ruggedness, usability and flexibility in the industry. The rugged remote controllers have been a great choice to crane manufacturers due to its light weight (10 ounces or less) & 100% error-free encoding.

 

Features Overview

 

* Available from 24V to 230V AC
* Single speed and Dual Speed variants available
* Simultaneous operation of up to 50 Devices without interference.
* Easy plug-in interface provides quick and easy installation on existing cranes
* Rugged industry design to provide precise operation, degree of Protection IP65
* Remotes available in 8 and 12 buttons variant with Key-lock and Emergency Push button

 

Highlights

* Operating temperature - -25°C ~ +70°C
* Impact and temperature resistant housing
* Lockable switch to prevent un-Authorized use
* Improved safety due to extended range, typically 150M
* Hassle free operation, Resistant to Dust, water, oil, acids, alkaline, heat and sunlight
* Less power consumption, 150 hours of continuous operation with just two "AA" Alkaline  Cells

Attachments:
image66&67Series-Wireless-Remote-Controllers.pdf