Personal Blogs
  • Community Hub
  • More
Personal Blogs
Legacy Personal Blogs ZX62 Series: Micro yet Reliable
  • Blog
  • Documents
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Engagement
  • Author Author: t.adegoke
  • Date Created: 22 May 2020 4:07 PM Date Created
  • Views 922 views
  • Likes 3 likes
  • Comments 1 comment
  • zx62
  • micro
  • usb
  • latch
  • hirose
Related
Recommended

ZX62 Series: Micro yet Reliable

t.adegoke
t.adegoke
22 May 2020

The ZX62 series is a micro yet reliable connector complying with the USB 2.0 electrical and environment standard requirements.  image

 

Key Features

 

  • Number of contacts: 5
  • Pitch: 0.65 mm
  • Locking mechanism: Latch
  • Rated voltage: AC 30 V
  • Operating temperature: -30°C to +85°C 
  • Mating cycles: 10,000
  • https://www.hirose.com/product/series/ZX?lang=en
  • Sign in to reply
Parents
  • shabaz
    shabaz over 6 years ago

    ZX62 series is nice, I like using it because for prototypes it is amongst the easiest to hand-solder (with soldering iron), because it has through-hole pins for the shell, which makes it remain in place while soldering the surface-mount pins (and the through-hole shell pins also makes it stronger, less chance to break off I feel).

    image

    • Cancel
    • Vote Up 0 Vote Down
    • Sign in to reply
    • More
    • Cancel
Comment
  • shabaz
    shabaz over 6 years ago

    ZX62 series is nice, I like using it because for prototypes it is amongst the easiest to hand-solder (with soldering iron), because it has through-hole pins for the shell, which makes it remain in place while soldering the surface-mount pins (and the through-hole shell pins also makes it stronger, less chance to break off I feel).