Personal Blogs
  • Community Hub
  • More
Personal Blogs
Clem Martins's Blog Thingy:91 What it is
  • Blog
  • Documents
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Engagement
  • Author Author: clem57
  • Date Created: 4 Dec 2019 8:33 PM Date Created
  • Views 650 views
  • Likes 1 like
  • Comments 0 comments
  • nordic thingy:91
Related
Recommended

Thingy:91 What it is

clem57
clem57
4 Dec 2019

image

 

 

nRF9160 SiP

 

The nRF9160 is a low power SiP integrating a dedicated

application processor and a multimode LTE-M and NB-IoT

modem. It is the most compact cellular IoT (cIoT) solution on the

market, measuring just 10x16x1 mm.

The application processor includes a 64 MHz ARM Cortex-M33

CPU with 1 MB of flash and 256 KB of RAM dedicated for the

application. It has ARM TrustZone for trusted execution and ARM

CryptoCell for application layer security. It has a wide range of

interfaces to communicate with sensors and actuators.

The multimode modem supports the eDRX and PSM power saving

modes and the coverage enhancement features of LTE-M and

NB-IoT, and has GPS integrated. The global RF front end supports

bands from 700 MHz to 2.2 GHz, has 23 dBM output power and

offers a single pin 50 Ω antenna interface

image

 

 

 

 

nRF Connect SDK

 

nRF Connect SDK is our software development kit for cellular IoT.

It integrates the Zephyr RTOS, and a wide range of examples,

application protocols, libraries and hardware drivers. Everything

needed to get started with cellular IoT development.

It is publicly hosted on GitHub and offers version control management

with Git. It supports the SEGGER Embedded Studio IDE free

of charge.