Personal Blogs
  • Community Hub
  • More
Personal Blogs
NexGen Flight Simuator HDSP-213x, Eight-Character 5.0-mm (0.2-in.) Glass/Ceramic Intelligent 5 × 7 Alphanumeric Displays for Military Applications
  • Blog
  • Documents
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Engagement
  • Author Author: phoenixcomm
  • Date Created: 23 Sep 2020 12:00 AM Date Created
  • Views 323 views
  • Likes 1 like
  • Comments 0 comments
  • nexgen
  • documentation
  • hdsp-2113x
  • hdsp-2131
Related
Recommended

HDSP-213x, Eight-Character 5.0-mm (0.2-in.) Glass/Ceramic Intelligent 5 × 7 Alphanumeric Displays for Military Applications

phoenixcomm
phoenixcomm
23 Sep 2020

The BroadcomRegistered, HPRegistered, HDSP-2131 (yellow), HDSP-2179 (orange), HDSP-2132 (high efficiency red) and the HDSP-2133 (green) are eight-digit, 5 × 7 dot matrix, alphanumeric displays. The 5.0-mm (0.2-in.) high characters are packaged in a standard 7.64-m (0.30-in.) 32-pin DIP. The on-board CMOS IC can decode 128 ASCII characters, which are permanently stored in ROM. In addition, 16 programmable symbols may be stored in an on-board RAM. Seven brightness levels provide versatility in adjusting the display intensity and power consumption. The HDSP-213x and HDSP-2179 are designed for standard microprocessor interface techniques. The display and special features are accessed through a bidirectional 8-bit data bus. These features make the HDSP-213x and HDSP-2179 ideally suited for applications where a hermetic, low power alphanumeric display is required.

NOTE: The HDSP-210x series are plastic and functionally equivalent to the HDSP-213x.

 

The full document can be found here. image