Personal Blogs
  • Community Hub
  • More
Personal Blogs
NexGen Flight Simuator NexGen: Component Documentation: Panel, Processor Select
  • Blog
  • Documents
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Engagement
  • Author Author: phoenixcomm
  • Date Created: 2 Dec 2020 8:02 PM Date Created
  • Views 816 views
  • Likes 2 likes
  • Comments 0 comments
  • flight simulator
  • nexgen
  • 7-511f00121-1
  • 1290-01-438-6575
  • apache 64a
  • processor select panel
  • component document
Related
Recommended

NexGen: Component Documentation: Panel, Processor Select

phoenixcomm
phoenixcomm
2 Dec 2020
image
PROCESSOR SELECT PANEL
Part Number: 7-511F00121-1
National Stock Number 1290-01-438-6575
image
image image
Connector: MIL-DTL-38999 III, 13 pins
Mate:
Pin 1: DS2, COMMON
Pin 2: n/a
Pin 3: n/a
Pin 4: CR2, ANODE
Pin 6: S1.SP1 = CR1 + CR2
Pin 7: S1.SP2 = CR1 + CR2
Pin 8: n/a
Pin 9: PANEL LAMPS,  RETURN
Pin 10: PANEL LAMPS,  SOURCE
Pin 11: DS2, SP#
Pin 12: DS2, SP#
Pin 13: CR1, ANODE
(11-35 Arrangement)
Part Number NSN Description
7-511F00121-1 1290-01-438-6575 Processor Select Panel
7-511F00022-1 5815-01-454-8390 Plate, front, Overlay
7-511F00023-5 5815-01-454-8390 Plate, Front Support
7-511F00024-5 5826-01-454-8391 Plate, Rear Support

MIL-DTL-38999 III, 13 pins

D38999/20JB35PN

5935-01-412-6280 Connector, Bulkhead

 MIL D38999/26

D38999/26JB35SB

5935-01-477-5929

Connector, mate
MS1347A211 5930-01-452-7939 Switch, Toggle

WSI-61-27

ST4M138-06-27

Standoff, Hex (4)

Length: 68.5mm

Reference Hack: NeXGen: Hacking a Processor Select Panel - Part 1