Personal Blogs
  • Community Hub
  • More
Personal Blogs
NexGen Flight Simuator Yet Another Embedded Microprocessor:  Freescale Vybrid
  • Blog
  • Documents
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Engagement
  • Author Author: phoenixcomm
  • Date Created: 26 May 2013 7:47 PM Date Created
  • Views 438 views
  • Likes 0 likes
  • Comments 0 comments
  • freescale_vybird
  • nexgen
  • 32bit_mcu
  • cortex_a5
  • tower_modules
  • flight_simulation
  • nexgen_flight_simulator
  • industrial_automation
  • cortex_m4
  • arm
  • diy_cockpit
  • linux
  • tower_system
Related
Recommended

Yet Another Embedded Microprocessor:  Freescale Vybrid

phoenixcomm
phoenixcomm
26 May 2013

Vybrid controller solutions are built on an asymmetrical-multiprocessing architecture. The other night I went to the Avent/Freescale Vybird roll out, I figured that since it was taking place at a bar, I could score a few beers, and get some info. We to my supprise I won is the TWR-VF65GS10 (CPU), TWR-SER, and the TWR-ELEV. The TWR- parts are parts of a tower system.  The CPU card has two processors, an ARMRegistered CortexTm-A5 and CortexTm-M4. The A5 comes with a Linux distro on a SSD card. The M4 run a RTOS such as MQXTm.  All of the software is downloaded from freescale. Tower kits run from about $100 to $300.image


Features:

  • Dual heterogeneous core: ARMRegistered CortexTm-A5 at 500 Mhz
  • and CortexTm-M4 at 167 Mhz
  • Dual USB 2.0 OTG with integrated PHY
  • Dual Ethernet 10/100 MAC with L2 switch
  • Video/Camera Interface Unit with optional OpenVG accelerator
  • Display controller supporting resolutions up to XGA (1024x768)
  • High-assurance boot with Crypto Acceleration
  • Up to 1.5 MB on-chip SRAM and Dual SDIO
  • 1 Gb x 16  DDR3
  • 2 Gb x 16 NAND
  • Dual Quad-SPI with eXecute-In-Place (XIP)
  • Dual 12-bit ADC and DAC
  • Accelerometer

 

 

There seems to be a solid 3rd party support for both the hardware and the software as well as a user fourm.   It seems that this kit might be in my future.

 

image Keep Tuned in More to Come!

NexGen Flight Simulator Blog Index