Arduino
  • Products & Partners
  • More
Arduino
Blog Arduino Esplora the Open Source Controller
  • Blog
  • Forum
  • Documents
  • Quiz
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Arduino to participate - click to join for free!
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Engagement
  • Author Author: patkelly
  • Date Created: 28 Jun 2013 1:09 PM Date Created
  • Views 1721 views
  • Likes 1 like
  • Comments 0 comments
  • open-source
  • esplora
  • gaming
  • arduino_development
  • arduino
  • sensor
  • atmel
Related
Recommended

Arduino Esplora the Open Source Controller

patkelly
patkelly
28 Jun 2013

Reminiscent of the SNES & PS Gamepad without the casing the Esplora board features an analog joystick on the left and four pushbuttons on the right.

 

The Arduino EsploraArduino Esplora is a microcontroller board based on the Arduino Leonardo. The EsploraEsplora in unique to previous board from Arduino as it has built in onboard sensors for you to utilise without make additional purchases. The best thing out the Esplora Esplora is that it is designed for everyone from complete novices to seasoned veterans. Getting you first Esplora Esplora project off the ground should take minutes rather than days.....hopefully

 

The Esplora Esplora uses an Atmega32U4 AVR microcontroller with 16 MHz crystal oscillator, which is the same as the Leonardo board, plus a micro USB connection capable of acting as a USB client device, like a mouse or a keyboard in included.

 

image

The Arduino EsploraArduino Esplora Features?

  • Analog joystick with central push-button
  • 4 push-buttons laid out game console style.
  • Linear potentiometer slider
  • Microphone
  • Light sensor
  • Temperature sensor
  • Three-axis accelerometer
  • Buzzer can produce square-waves.
  • RGB led bright LED with Red Green and Blue elements for colour mixing.
  • 2 TinkerKit Inputs to connect the TinkerKit sensor modules with the 3-pin connectors.
  • 2 TinkerKit Outputs to connect the TinkerKit actuator modules with the 3-pin connectors.
  • TFT display connector connector for an optional colour LCD screen, SD card, or other devices that use the SPI protocol.

 

Technical Info

  • Microcontroller: ATmega32u4
  • Voltage: 5V
  • Flash Memory: 32KB of which 4KB is used by the bootloader
  • SRAM: 2.5K
  • EEPROM: 1KB
  • Clock Speed: 16MHz

 

image

 

Schematics & Reference Design

  • EAGLE files: Attach:arduino-esplora-reference-design.zip
  • Schematic: Attach:arduino-esplora-schematic.pdf
  • View the using CadSoft EAGLE

 

image

 

Fancy trying out the Esplora for FREE in exchange for a product review - Enrol in our latest RoadTest before the 5th August

 

Edit: Are you based in the UK? Arduino Esplora is now available from CPC