Arduino
  • Products & Partners
  • More
Arduino
Blog RS-232 Field wiring adapter
  • Blog
  • Forum
  • Documents
  • Quiz
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Arduino to participate - click to join for free!
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Engagement
  • Author Author: R_Phoenix
  • Date Created: 28 Apr 2011 6:09 PM Date Created
  • Views 589 views
  • Likes 1 like
  • Comments 0 comments
  • open-source
  • rs-232
  • in:communications
  • robots
  • bus
  • gaming
  • arduino
  • can
Related
Recommended

RS-232 Field wiring adapter

R_Phoenix
R_Phoenix
28 Apr 2011

The RP-2ADP is an adapter for infield wiring of the DB9 Serial connector.


* Allows easy access to the TX, RX, and Ground pins.
* The RTS and DTR pins (Pins 4 and 7) are also available for CAN bus or port powered devices.
* Tab for wire strain relief.
* Mounting Hardware included.
* Accepts 24 - 16 awg size wire.
*
Male and Female DB9 Connector available
* Push button Spring-Cage Terminal block makes easy secure wire connections.
* Includes holes for Pin header if desired.

* Holes for mounting a Female header for use with jumper wires.

 

99% of all RS-232 communications only require 3 wires, TX, RX, and Ground. Same goes for CAN bus, Can HIGH, Can LOW, and ground. These adapter break out the pins needed most which keeps the unit small and easy to use. The Spring-Cage connection offers a reliable, secure vibration proof connection and can be re-used time and time again, or left in place as a permanent solution. These can be pared as a quick connect splice as well.

 

image

MALE

image

FEMALE

image

 

Phoenix Engineering