Hi Arduino users
I need your help to identify the features, you would like to see in action (or you normally use) on an Arduino Microcontroller board.
Considering that the Freescale Arduino FreedomFreescale Arduino Freedom board is based on the new Kinetis-L / ARM Cortex-M0+ 32-bit microcontroller familly and that the block diagram of the board is like below,
which demo, application-note or driver would you like to evaluate this new Arduino mcu board ?
As you may know already, Cortex-M0+ is the newest 32-bit microcontroller core launched by ARM, targetting ultra-low-power (down to 100µA/MHz in Run Mode) with aggressive cost targets to replace/improve 8/16-bit solutions currently in place on this market
The new Freescale Arduino FreedomFreescale Arduino Freedom embeds an innovative debug/programing interface, called OpenSDA, reusable and customizable, based on a Freecale Kinetis-K20 (ARM Cortex-M4) microcontroller dedicated to this task.
Thanks to a preloaded USB bootloader, user can reprogram/configure the debug/programing mode runing on the K20, with a simple drag/drop of the corresponding OpenSDA Application.
Soon you will can download the OpenSDA Mass Storage Application and some precompiled srec example.
OpenSDA Mass Storage Application provides a simple interface for serial communications and reprogramming of the target MCU.
Just plug the usb and drag/drop the srec example file with the explorer to reprogram the Freescale KL25Z128VLK4 (no software installation required).
A nice video presentation of the board by Element14 team is available HERE
Freescale Arduino FreedomFreescale Arduino Freedom was recently announced, so don't hesitate to suggest any application, you would like to be available, when board will be delivered, to facilitate your evaluation.